MR Series Current Sensing Resistors

Low resistance axial leaded CSRs from Stackpole Electronics

MR Series Current Sensing ResistorsStackpole Electronics' MR series is available in 1 W, 3 W, and 5 W sizes with 1% and 5% tolerances standard. TCR's range from ±50ppm/°C to ±400ppm/°C and resistance values range from 0.005 Ω to 0.3 Ω.

Applications for the MR series include audio equipment, motor controls for a wide variety of market segments, security monitoring, access control, network and communications products as well as some non-established reliability military weapons and armament applications.

Features
  • Metal element resistors
  • Excellent load life stability
  • Inherently non-inductive
  • Tinned copper leads - 10lbs. pull
  • Low temperature coefficient
  • Molded bodies
  • Two or four terminals
  • High power to size ratio

MR Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 0.01 OHM 1% 5W AXIALMR5FT10L0RES 0.01 OHM 1% 5W AXIAL4648 - Immediate$2.17View Details
RES 0.05 OHM 1% 3W AXIALMR3FT50L0RES 0.05 OHM 1% 3W AXIAL10227 - Immediate$1.93View Details
RES 0.025 OHM 1% 3W AXIALMR3FT25L0RES 0.025 OHM 1% 3W AXIAL349 - Immediate$1.95View Details
RES 0.005 OHM 1% 3W AXIALMR3FT5L00RES 0.005 OHM 1% 3W AXIAL5628 - Immediate
3000 - Factory Stock
$1.93View Details
RES 0.02 OHM 1% 3W AXIALMR3FT20L0RES 0.02 OHM 1% 3W AXIAL747 - Immediate$1.97View Details
RES 0.1 OHM 1% 3W AXIALMR3FBR100RES 0.1 OHM 1% 3W AXIAL73 - Immediate$1.93View Details
RES 0.05 OHM 1% 5W AXIALMR5FT50L0RES 0.05 OHM 1% 5W AXIAL2864 - Immediate$2.45View Details
RES 0.1 OHM 1% 5W AXIALMR5FTR100RES 0.1 OHM 1% 5W AXIAL567 - Immediate$2.43View Details
RES 0.02 OHM 1% 5W AXIALMR5FT20L0RES 0.02 OHM 1% 5W AXIAL2076 - Immediate$2.59View Details
RES 0.01 OHM 5% 3W AXIALMR3JT10L0RES 0.01 OHM 5% 3W AXIAL1377 - Immediate
10500 - Factory Stock
$1.85View Details
RES 0.03 OHM 1% 5W AXIALMR5FT30L0RES 0.03 OHM 1% 5W AXIAL1084 - Immediate$2.49View Details
RES 0.075 OHM 1% 5W AXIALMR5FT75L0RES 0.075 OHM 1% 5W AXIAL180 - Immediate$2.59View Details
RES 0.025 OHM 1% 5W AXIALMR5FT25L0RES 0.025 OHM 1% 5W AXIAL48 - Immediate$2.59View Details
RES 0.1 OHM 1% 3W AXIALMR3FTR100RES 0.1 OHM 1% 3W AXIAL36 - Immediate$1.93View Details
RES 0.01 OHM 1% 3W AXIALMR3FT10L0RES 0.01 OHM 1% 3W AXIAL749 - Immediate$1.93View Details
RES 0.01 OHM 5% 3W AXIALMR3JB10L0RES 0.01 OHM 5% 3W AXIAL0 - Immediate$0.64View Details
RES 0.05 OHM 5% 3W AXIALMR3JB50L0RES 0.05 OHM 5% 3W AXIAL0 - Immediate$0.64View Details
RES 0.07 OHM 5% 3W AXIALMR3JB70L0RES 0.07 OHM 5% 3W AXIAL0 - Immediate$0.64View Details
RES 0.013 OHM 5% 3W AXIALMR3JB13L0RES 0.013 OHM 5% 3W AXIAL0 - Immediate
1000 - Factory Stock
$0.64View Details
RES 0.1 OHM 5% 3W AXIALMR3JBR100RES 0.1 OHM 5% 3W AXIAL0 - Immediate$0.64View Details
Published: 2010-03-24