ESP32 Thing Development Board
SparkFun’s comprehensive development platform for Espressif’s Wi-Fi/Bluetooth 4.2 SoC
Similar to Espressif's previous ESP8266, ESP32 is an 802.11 b/g/n/e/i 2.4 GHz Wi-Fi-compatible microcontroller, but adds support for Bluetooth v4.2 BR/EDR and Bluetooth low energy (BLE, BT4.0, Bluetooth Smart), and nearly 30 GPIO. The ESP32’s power performance, RF performance, robustness, versatility, features, and reliability make it the ideal choice for IoT and connected projects.
SparkFun calls it the ESP32 Thing because it is the perfect foundation for Internet of Things projects. The "Thing" does everything from blinking an LED to posting data with web services and can be programmed just like any microcontroller. The ESP32 Thing can also be programed via the Arduino IDE by installing the ESP32 Arduino Core.
The SparkFun ESP32 Thing is a fully encompassing development board with everything necessary to program, run, and develop a connected project. In addition to the Wi-Fi/Bluetooth SoC, the Thing includes an FTDI FT231x USB to serial UART on board providing easy programming and communication with the microcontroller. Also, the board features a LiPo charger for quick implementation of battery-powered, mobile applications for a truly wireless project.
SparkFun has designed in a trace antenna to further simplify usage and the breadboard friendly layout allows quick access to the 28 broken-out multiplexed GPIO of the ESP32 SoC. These IO allow up to:
- 18 ADC channels
- 3 SPI interfaces
- 3 UARTs
- 2 I2C interfaces
- 16 PWM outputs
- Two 8-bit DAC
- 10 capacitive touch inputs
- Dual-core Tensilica 32-bit LX6 microprocessor
- Up to 240 MHz clock frequency
- 520 kB internal SRAM
- 2.5 µA deep sleep current
- 28 GPIO
- Hardware accelerated encryption (AES, SHA2, ECC, RSA-4096)
- Integrated 802.11 b/g/n Wi-Fi transceiver
- Integrated dual-mode Bluetooth (classic and BLE)
- 2.2 V to 3.6 V operating range
- 10 electrode capacitive touch support
- 4 MB Flash memory
- Integrated LiPo battery charger
ESP32 Thing Dev Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 13907 | SPARKFUN ESP32 THING | 122 - Immediate | $30.85 | View Details |
ESP32 Associated Parts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 13804 | ESP8266 THING DEV BOARD W/HEADER | 1 - Immediate | $20.25 | View Details |
![]() | ![]() | 13711 | ESP8266 THING DEV BOARD | 3 - Immediate | $19.95 | View Details |
![]() | ![]() | 13231 | ESP8266 THING | 2 - Immediate | $19.95 | View Details |
![]() | ![]() | 13794 | SPARKFUN BLYNK BOARD - ESP8266 | 0 - Immediate | $34.50 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 14153 | THING ENVIRONMENT SENSOR SHIELD | 0 - Immediate | $60.95 | View Details |
![]() | ![]() | 14155 | SPARKFUN ESP32 THING POWER CONTR | 0 - Immediate | $32.81 | View Details |
![]() | ![]() | 14311 | ESP32 STACKABLE HEADER SET | 300 - Immediate | $2.50 | View Details |