650 V Silicon Carbide Schottky Diodes
SMC Diode Solutions' 650 V SiC Schottky diodes offer superior efficiency and lower system costs
SMC Diode Solutions' SICR5650, SICRB5650, SICRD5650, and SICRF5650 are all single SiC Schottky rectifiers packaged in TO-220AC, D2PAK, DPAK, and ITO-220AC case. The devices are high-voltage Schottky rectifiers that have very low total conduction losses and very stable switching characteristics over temperature extremes. They are ideal for energy sensitive, high-frequency applications in challenging environments.
SICR6650, SICRB6650, SICRD6650, and SICRF6650 are all single SiC Schottky rectifiers packaged in TO-220AC, D2PAK, DPAK, and ITO-220AC case. The devices are high-voltage Schottky rectifiers that have very low total conduction losses and very stable switching characteristics over temperature extremes. The SICR6650, SICRB6650, SICRD6650, and SICRF6650 are ideal for energy sensitive, high-frequency applications in challenging environments.
SICR10650 and SICRF10650 are all single SiC Schottky rectifiers packaged in TO-220AC and ITO-220AC case. The devices are high-voltage Schottky rectifiers that have very low total conduction losses and very stable switching characteristics over temperature extremes. The SICR12600 and SICRF12600 are ideal for energy sensitive, high-frequency applications in challenging environments.
| Features | ||
|
|
|
| Applications | ||
|
|
650 V Silicon Carbide Schottky Diodes
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Speed | Capacitance @ Vr, F | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SICR5650 | DIODE SIL CARB 650V 5A TO220AC | 1.7 V @ 5 A | Zero Recovery Time > 500mA (Io) | - | 158 - Immediate | $2.34 | View Details |
![]() | ![]() | SICRF5650 | DIODE SIL CARB 650V 5A ITO220AC | 1.7 V @ 5 A | Zero Recovery Time > 500mA (Io) | - | 224 - Immediate | $2.21 | View Details |
![]() | ![]() | SICRF6650 | DIODE SIL CARB 650V 6A ITO220AC | 1.8 V @ 6 A | Zero Recovery Time > 500mA (Io) | 150pF @ 5V, 1MHz | 231 - Immediate | $2.21 | View Details |
![]() | ![]() | SICR6650 | DIODE SIL CARB 650V 6A TO220AC | 1.8 V @ 6 A | Zero Recovery Time > 500mA (Io) | 150pF @ 5V, 1MHz | 189 - Immediate | $2.34 | View Details |
![]() | ![]() | SICR10650 | DIODE SIL CARB 650V 10A TO220AC | 1.7 V @ 10 A | Zero Recovery Time > 500mA (Io) | 695pF @ 0V, 1MHz | 168 - Immediate | $3.09 | View Details |
![]() | ![]() | SICRF10650 | DIODE SIL CARB 650V 10A ITO220AC | 1.7 V @ 10 A | Zero Recovery Time > 500mA (Io) | 695pF @ 0V, 1MHz | 194 - Immediate | $3.07 | View Details |
![]() | ![]() | SICR10650CT | DIODE SIL CARB 650V 5A TO220AB | 1.7 V @ 5 A | Zero Recovery Time > 500mA (Io) | - | 225 - Immediate | $3.10 | View Details |
![]() | ![]() | SICRF10650CT | DIODE SIL CARB 650V 5A ITO220AB | 1.7 V @ 5 A | Zero Recovery Time > 500mA (Io) | - | 28 - Immediate | $4.27 | View Details |