65 W Family of AC-DC Power Supplies

SL POWER / Advanced Energy offers its TB65 and MB65 series of AC-DC power supplies for convection cooling in a compact package

Image of SL POWER / Advanced Energy's 65 W Family of AC-DC Power SuppliesSL POWER / Advanced Energy's 65 W family of power supplies offer up to 90 percent efficiency and a very compact form factor.  Measuring only 2.0” x 3.5” x 1.3”, these supplies are ideal for use in a 1U chassis and in convection cooled applications. These highly efficient Class I and II input models feature a universal input of 85 VAC to 264 VAC and are available in outputs of 12 V, 15 V, 24 V, and 48 V. DC OK signal and PSU temperature-monitoring signal are standard offerings.

Medical version models are approved to AAMI ES/CSA C22.2/EN/IEC60601-1, 3rd Edition with 2x Means of Patient Protection (2 MOPP) and are appropriate for type BF isolation applications. These models are designed to meet the new IEC 60601-1-2 4th Edition EMC requirements.

The industrial version models are compliant to high levels of EMC per EN61000-4, meet Class B Conducted EMI with 6 dB margin, and Class B Radiated EMI with 3 dB margin. Ideal for test and measurement applications, these models have a greater than 10-year life, based on e-cap calculations.

Features
  • 2.0" x 3.5” x 1.3” package
  • Up to 65 W convection cooled output power
  • Meets Class B Conducted EMI with 6 dB margin, Class B Radiated EMI with 3 dB margin
  • Up to 90% efficiency
  • >10-year e-cap life
  • Universal input 90 VAC to 264 VAC input range
  • DC OK signal and PSU temperature signal
  • Class I and II input models
  • 3-year warranty

TB65 Series - Industrial Power Supplies

ImageManufacturer Part NumberDescriptionVoltage - Output 2Available QuantityPriceView Details
AC/DC CONVERTER 12V 65WTB65S12KAC/DC CONVERTER 12V 65W-155 - Immediate$79.13View Details
AC/DC CONVERTER 15V 65WTB65S15KAC/DC CONVERTER 15V 65W-0 - Immediate
37 - Marketplace
$66.99View Details
AC/DC CONVERTER 24V 65WTB65S24KAC/DC CONVERTER 24V 65W-0 - Immediate
275 - Marketplace
$66.99View Details
AC/DC CONVERTER 48V 65WTB65S48KAC/DC CONVERTER 48V 65W-0 - Immediate
203 - Marketplace
$66.99View Details
AC/DC CONVERTER 12V 65WTB65S12CAC/DC CONVERTER 12V 65W-0 - Immediate
333 - Marketplace
$66.99View Details
AC/DC CONVERTER 15V 65WTB65S15CAC/DC CONVERTER 15V 65W-0 - Immediate
312 - Marketplace
$66.99View Details
AC/DC CONVERTER 24V 65WTB65S24CAC/DC CONVERTER 24V 65W-55 - Immediate$79.13View Details
AC/DC CONVERTER 48V 65WTB65S48CAC/DC CONVERTER 48V 65W-0 - Immediate
348 - Marketplace
$66.99View Details

MB65 Series - Medical Power Supplies

ImageManufacturer Part NumberDescriptionCurrent - Output 1Available QuantityPriceView Details
AC/DC CONVERTER 12V 65WMB65S12KAC/DC CONVERTER 12V 65W5.4 A0 - Immediate
160 - Marketplace
$66.24View Details
AC/DC CONVERTER 15V 65WMB65S15KAC/DC CONVERTER 15V 65W4.3 A0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 24V 65WMB65S24KAC/DC CONVERTER 24V 65W2.7 A28 - Immediate$84.38View Details
AC/DC CONVERTER 48V 65WMB65S48KAC/DC CONVERTER 48V 65W1.35 A49 - Immediate$78.29View Details
AC/DC CONVERTER 12V 65WMB65S12CAC/DC CONVERTER 12V 65W5.4 A0 - Immediate
577 - Marketplace
$69.73View Details
AC/DC CONVERTER 15V 65WMB65S15CAC/DC CONVERTER 15V 65W4.3 A0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 24V 65WMB65S24CAC/DC CONVERTER 24V 65W2.7 A570 - Immediate$86.97View Details
AC/DC CONVERTER 48V 65WMB65S48CAC/DC CONVERTER 48V 65W1.35 A0 - Immediate
173 - Marketplace
$69.73View Details

TE Connectivity's Input Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 3POS 3.96MM640250-3CONN RCPT HSG 3POS 3.96MM7478 - Immediate$0.21View Details
CONN SOCKET 18-24AWG CRIMP TIN640252-2CONN SOCKET 18-24AWG CRIMP TIN31776 - Immediate$0.10View Details

Molex's Ground Tab

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN QC RCPT 18-22AWG 0.1870190020005CONN QC RCPT 18-22AWG 0.18727873 - Immediate$0.61View Details

TE Connectivity's Output Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 4POS 3.96MM640250-4CONN RCPT HSG 4POS 3.96MM1934 - Immediate$0.25View Details
CONN SOCKET 18-24AWG CRIMP TIN640252-2CONN SOCKET 18-24AWG CRIMP TIN31776 - Immediate$0.10View Details

TE Connectivity's Signal Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 4POS 2.54MM1375820-4CONN RCPT HSG 4POS 2.54MM24127 - Immediate$0.23View Details
CONN SOCKET 22-26AWG CRIMP TIN1375819-1CONN SOCKET 22-26AWG CRIMP TIN432175 - Immediate$0.10View Details
CONN SOCKET 22-26AWG CRIMP GOLD1375819-2CONN SOCKET 22-26AWG CRIMP GOLD23152 - Immediate$0.29View Details
CONN SOCKET 22-26AWG CRIMP GOLD1375819-3CONN SOCKET 22-26AWG CRIMP GOLD21682 - Immediate$0.37View Details
Published: 2016-06-07