DPI Series Solid-State Relays
Sensata - Crydom's line of dual-channel panel-mount SSRs help cut wiring time by more than 30%
Sensata - Crydom's DPI series of solid-state relays are a line of dual-channel AC output SSRs that feature an easy push-in connector, reducing the wiring time of each SSR by more than 30% with no tools.
These industry-standard hockey puck relays are compatible with a variety of header connectors and feature a removable input connector designed with a larger 5.08 mm pitch for greater flexibility when wiring.
On the performance side, these dual-output SSRs are available with ratings of 20 A and 40 A at 24 VAC to 280 VAC and 48 VAC to 600 VAC, making them ideal for applications such as industrial ovens, cooking equipment, plastic machinery, heat trace controls, and HVAC&R.
The DPI series of SSRs also features instantaneous or zero-voltage turn-on options, including an IP20 touch-safe housing and DBC substrate for superior thermal performance. The DPI series is also cURus and TUV approved and CE and RoHS compliant.
- Fast push-in wiring connection without tools
- Two output ratings with up to 40 A per channel
- SCR output for heavy industrial loads
- Output push-in connectors
- DBC substrate for superior thermal performance
- 4,000 VAC optical isolation
- Industrial ovens
- Professional cooking equipment
- Heat trace controls
- Packaging equipment
- Plastic injection molding equipment
- Lighting controls
- HVAC&R
DPI Series Solid-State Relays
| Image | Manufacturer Part Number | Description | Voltage - Input | Circuit | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DPID2420 | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 7 - Immediate 30 - Marketplace | $79.71 | View Details |
![]() | ![]() | DPID2440 | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 23 - Immediate 30 - Marketplace | $92.34 | View Details |
![]() | ![]() | DPID6020 | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 19 - Immediate 30 - Marketplace | $93.23 | View Details |
![]() | ![]() | DPID6040 | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 19 - Immediate 10 - Marketplace | $105.27 | View Details |
![]() | ![]() | DPID2420R | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 0 - Immediate | $77.28 | View Details |
![]() | ![]() | DPID2420H | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 0 - Immediate 10 - Marketplace | $92.27 | View Details |
![]() | ![]() | DPID2420RH | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 0 - Immediate | $78.84 | View Details |
![]() | ![]() | DPID2440R | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 0 - Immediate | $89.32 | View Details |
![]() | ![]() | DPID2440H | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 0 - Immediate 10 - Marketplace | $85.20 | View Details |
![]() | ![]() | DPID6020H | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 0 - Immediate | $90.27 | View Details |
![]() | ![]() | DPID2440RH | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 0 - Immediate | $90.87 | View Details |
![]() | ![]() | DPID6020R | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 0 - Immediate | $91.37 | View Details |
![]() | ![]() | DPID6020RH | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 0 - Immediate | $92.86 | View Details |
![]() | ![]() | DPID6040H | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 0 - Immediate | $101.72 | View Details |
![]() | ![]() | DPID6040R | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 0 - Immediate | $102.86 | View Details |
![]() | ![]() | DPID6040RH | SSR RELAY, DUAL, PANEL MOUNT, PU | 4 ~ 32VDC | SPST-NO (1 Form A) x 2 | 0 - Immediate | $104.34 | View Details |