Harmony XB5S Biometric Buttons

Schneider Electric compact buttons are designed to enhance access control for systems and machinery

Image of Schneider Electric Harmony XB5S Biometric ButtonsSchneider compact 22 mm biometric buttons are designed to enhance access control for systems and machinery, offering improved security and operational control through advanced fingerprint recognition technology. This ensures that only authorized users can access the system, removing the need for keys or passwords.

Available in standalone and USB versions, these buttons offer versatile solutions that can easily integrate with existing setups. They are built to endure harsh environments, with an IP65 rating indicating resistance to impacts, dust, water, and vibrations, ensuring reliability and durability. Their robust construction requires minimal maintenance, making them ideal for use in demanding industries.

Additionally, the compact and ergonomic design allows for easy integration into control panels without significant modifications. These biometric buttons provide a modern, secure, and efficient means of access management, suitable for various applications, and guarantee high standards of security and convenience.

Features
  • Biometric technology provides secure access control
  • Less maintenance and machine downtime thanks to fast and simple authorization
  • Elimination of costs associated with the administration or loss of keys, cards, and badges
  • Mounting in standard 22 mm cutout, all operations are performed directly on the front face of the product
  • Easy setup of multiple products using free, intuitive software
  • Conformity with IEC, UL, and CSA standards, as well as CE marking
  • IP65 and NEMA 12 protection ratings
  • 24 VDC, M12, or cable connection
  • Up to 1,000 fingerprint records
Applications
  • Machine controls
  • Food and beverage
  • Life sciences
  • Data centers and networks

Harmony XB5S Biometric Buttons

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HARMONY XB5S, BIOMETRIC SWITCH BXB5S1B2L2HARMONY XB5S, BIOMETRIC SWITCH B8 - Immediate$422.32View Details
HARMONY XB5S, BIOMETRIC SWITCH BXB5S1B2M12HARMONY XB5S, BIOMETRIC SWITCH B0 - Immediate$432.57View Details
HARMONY XB5S, BIOMETRIC SWITCH MXB5S2B2L2HARMONY XB5S, BIOMETRIC SWITCH M13 - Immediate$425.15View Details
HARMONY XB5S, BIOMETRIC SWITCH MXB5S2B2M12HARMONY XB5S, BIOMETRIC SWITCH M1 - Immediate$432.57View Details
BIOMETRIC SWITCH 24 VDC PNP OUTPXB5S6B2L2BIOMETRIC SWITCH 24 VDC PNP OUTP0 - Immediate$422.30View Details
BIOMETRIC SWITCH 24 VDC PNP OUTPXB5S7B2L2BIOMETRIC SWITCH 24 VDC PNP OUTP0 - Immediate$422.30View Details
BISTABLE BIOMETRIC SWITCH 24 VDCXB5S8B2L2BISTABLE BIOMETRIC SWITCH 24 VDC1 - Immediate$422.32View Details
BIOMETRIC SWICH REPLACE XB5S4B2LXB5S9B2L2BIOMETRIC SWICH REPLACE XB5S4B2L3 - Immediate$490.69View Details
HARMONY XB5S, PROTECTIVE COVER FZB5SZ70HARMONY XB5S, PROTECTIVE COVER F3 - Immediate$14.82View Details
MOUNTING NUT, 22 MMZB5SZ71MOUNTING NUT, 22 MM0 - Immediate$7.36View Details
Published: 2024-10-04