SPET-21015/SPET-21515 Schottky Diodes

Sanken's Schottky diodes with trench structures are ideal for high-speed switching applications such as DC/DC converters and adapters

Image of Sanken's SPET-21015/SPET-21515 Schottky DiodesSanken's SPET-21015 and SPET-21515 Schottky diodes have trench structures that allow improvements in the VF and IR characteristics. These characteristic features contribute to improving power supply efficiency and enabling high-frequency systems. These diodes are ideal for high-speed switching applications such as DC/DC converters and adapters.

Features
  • Improve power supply efficiency
  • Enable high-frequency systems
  • Bare lead frame: Pb-free (RoHS compliant)
  • Flammability: Equivalent to UL94V-0
Applications
  • High-speed switching applications
  • Adapters
  • DC/DC converters

SPET-21015/SPET-21515 Schottky Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIODE ARR SCHOTT 150V 10A TO-252SPET-21015DIODE ARR SCHOTT 150V 10A TO-25210 - Immediate$1.58View Details
DIODE ARR SCHOTT 150V 15A TO-252SPET-21515DIODE ARR SCHOTT 150V 15A TO-2520 - Immediate$1.81View Details
Published: 2022-06-20