ZLJ Series Capacitors
Low-impedance capacitors from Rubycon for power supply units and inverters
Rubycon's ZLJ series is a collection of low-impedance capacitors that was developed for use in various power supply units and inverters requiring low-impedance, high-ripple, and miniaturization, and for output of LED lighting applications requiring ultra-long life property. By employing newly developed electrolytes with high-ripple long-life property, and low-density separator paper, the device achieves a maximum of 1.3 times Ripple Current capability and maintains the same life-time as conventional ZLH series (105°C miniaturized long-life low-impedance capacitors).
In comparison with the ZLH series under the same Ripple Current specification, the ZLJ series provides one rank smaller size with the same voltage and capacitance values, providing the advantage of further downsizing your applications. The ZLJ series offers a wide voltage range from 6.3 V to 100 V with a variety of size options.
ZLJ Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 35ZLJ100M6.3X11 | CAP ALUM 100UF 20% 35V RADIAL TH | 41190 - Immediate | $0.37 | View Details |
![]() | ![]() | 16ZLJ470MTA8X11.5 | CAP ALUM 470UF 20% 16V RADIAL TH | 4464 - Immediate | $0.49 | View Details |
![]() | ![]() | 50ZLJ100M8X11.5 | CAP ALUM 100UF 20% 50V RADIAL TH | 14721 - Immediate | $0.52 | View Details |
![]() | ![]() | 50ZLJ560M12.5X20 | CAP ALUM 560UF 20% 50V RADIAL TH | 225746 - Immediate | $0.88 | View Details |
![]() | ![]() | 35ZLJ560M10X20 | CAP ALUM 560UF 20% 35V RADIAL TH | 5667 - Immediate | $0.91 | View Details |
![]() | ![]() | 50ZLJ470M10X20 | CAP ALUM 470UF 20% 50V RADIAL TH | 4969 - Immediate | $1.07 | View Details |
![]() | ![]() | 100ZLJ220M12.5X25 | CAP ALUM 220UF 20% 100V RADIAL | 108861 - Immediate | $1.70 | View Details |
![]() | ![]() | 100ZLJ270M12.5X30 | CAP ALUM 270UF 20% 100V RADIAL | 3455 - Immediate | $2.00 | View Details |
![]() | ![]() | 100ZLJ560M16X35.5 | CAP ALUM 560UF 20% 100V RADIAL | 5725 - Immediate | $3.26 | View Details |
![]() | ![]() | 50ZLJ2200M18X25 | CAP ALUM 2200UF 20% 50V RADIAL | 8155 - Immediate | $3.27 | View Details |
![]() | ![]() | 100ZLJ820M18X40 | CAP ALUM 820UF 20% 100V RADIAL | 185 - Immediate | $4.53 | View Details |
![]() | ![]() | 35ZLJ47MT15X11 | CAP ALUM 47UF 20% 35V RADIAL TH | 1867 - Immediate | $0.25 | View Details |
![]() | ![]() | 25ZLJ68M5X11 | CAP ALUM 68UF 20% 25V RADIAL TH | 6235 - Immediate | $0.28 | View Details |
![]() | ![]() | 16ZLJ220M6.3X11 | CAP ALUM 220UF 20% 16V RADIAL TH | 2078 - Immediate | $0.32 | View Details |
![]() | ![]() | 50ZLJ27M5X11 | CAP ALUM 27UF 20% 50V RADIAL TH | 3065 - Immediate | $0.33 | View Details |
![]() | ![]() | 50ZLJ56MT16.3X11 | CAP ALUM 56UF 20% 50V RADIAL TH | 11084 - Immediate | $0.36 | View Details |
![]() | ![]() | 10ZLJ330M6.3X11 | CAP ALUM 330UF 20% 10V RADIAL TH | 4719 - Immediate | $0.36 | View Details |
![]() | ![]() | 25ZLJ150M6.3X11 | CAP ALUM 150UF 20% 25V RADIAL TH | 298311 - Immediate | $0.37 | View Details |
![]() | ![]() | 16ZLJ270M6.3X11 | CAP ALUM 270UF 20% 16V RADIAL TH | 11553 - Immediate | $0.37 | View Details |
![]() | ![]() | 35ZLJ100MT16.3X11 | CAP ALUM 100UF 20% 35V RADIAL TH | 5443 - Immediate | $0.40 | View Details |