QXW Series Capacitors
Rubycon's QXW series capacitors can replace snap-in style capacitors
Rubycon’s QXW series is designed for applications requiring high-ripple current with 2,000 hours of life at 105°C. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models ranging from 400 V to 450 V with a temperature range from -40 to 105°C. All Rubycon parts are RoHS-compliant.
| Features | ||
|
|
|
| Applications | ||
|
|
QXW Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 450QXW180MEFR18X45 | CAP ALUM 180UF 20% 450V RADIAL | 523 - Immediate | $5.79 | View Details |
![]() | ![]() | 450QXW220MEFR18X50 | CAP ALUM 220UF 20% 450V RADIAL | 166 - Immediate | $6.91 | View Details |
![]() | ![]() | 450QXW33MEFR10X35 | CAP ALUM 450V POLAR | 1022 - Immediate | $1.69 | View Details |
![]() | ![]() | 450QXW22MEFR8X45 | CAP ALUM 22UF 20% 450V RADIAL TH | 379 - Immediate | $2.02 | View Details |
![]() | ![]() | 450QXW68MEFR12.5X40 | CAP ALUM 68UF 20% 450V RADIAL TH | 329 - Immediate | $3.37 | View Details |
![]() | ![]() | 200QXW330MEFR18X30 | CAP ALUM 200V POLAR | 146 - Immediate | $3.61 | View Details |
![]() | ![]() | 450QXW150MEFR18X40 | CAP ALUM 150UF 20% 450V RADIAL | 255 - Immediate | $5.52 | View Details |
![]() | ![]() | 450QXW12MEFR8X25 | CAP ALUM 12UF 20% 450V RADIAL TH | 901 - Immediate | $1.62 | View Details |
![]() | ![]() | 450QXW15MEFR8X30 | CAP ALUM 15UF 20% 450V RADIAL TH | 164 - Immediate | $1.71 | View Details |
![]() | ![]() | 450QXW47MEFR10X45 | CAP ALUM 47UF 20% 450V RADIAL TH | 987 - Immediate | $2.78 | View Details |