LEX Series Capacitors

Rubycon offers LEX series miniature aluminum electrolytic capacitors

Image of Rubycon LEX Series Capacitors Rubycon's LEX series capacitors are designed for applications requiring long life while operating in high temperature conditions. Designed with a thermally stable electrolyte and hermetic seal to minimize the loss of electrolyte, it is capable of withstanding up to 5,000 hours with ambient temperatures of +125°C and over 100,000 hours at +80°C, which is common for many of today's LED Driver circuits. It is important to choose a capacitor technology that will optimize the reliability of your LED lighting or high performance system. All Rubycon products are RoHS Compliant.

View lighting chart comparison

View life years graph

Features and Benefits
  • Long life
  • -40°C to +125°C
  • 160 VDC to 400 VDC
  • 6.3 mm to 10 mm DIA
Applications
  • LED drivers
  • Power
  • Ballast

LEX Part Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CAP ALUM 4.7UF 20% 250V RADIAL250LEX4.7MEFC8X9CAP ALUM 4.7UF 20% 250V RADIAL15799 - Immediate$0.62View Details
CAP ALUM 2.2UF 20% 200V RADIAL200LEX2.2MEFC6.3X11CAP ALUM 2.2UF 20% 200V RADIAL1810 - Immediate$0.45View Details
CAP ALUM 1.8UF 20% 250V RADIAL250LEX1.8MEFC6.3X11CAP ALUM 1.8UF 20% 250V RADIAL2000 - Immediate$0.48View Details
CAP ALUM 4.7UF 20% 200V RADIAL200LEX4.7MEFC6.3X11CAP ALUM 4.7UF 20% 200V RADIAL1796 - Immediate$0.48View Details
CAP ALUM 1UF 20% 400V RADIAL TH400LEX1MEFC6.3X11CAP ALUM 1UF 20% 400V RADIAL TH1841 - Immediate$0.50View Details
CAP ALUM 10UF 20% 160V RADIAL TH160LEX10MEFC8X9CAP ALUM 10UF 20% 160V RADIAL TH1805 - Immediate$0.60View Details
CAP ALUM 6.8UF 20% 200V RADIAL200LEX6.8MEFC8X9CAP ALUM 6.8UF 20% 200V RADIAL1835 - Immediate$0.61View Details
CAP ALUM 15UF 20% 160V RADIAL TH160LEX15MEFC8X11.5CAP ALUM 15UF 20% 160V RADIAL TH2524 - Immediate$0.65View Details
CAP ALUM 6.8UF 20% 250V RADIAL250LEX6.8MEFC8X11.5CAP ALUM 6.8UF 20% 250V RADIAL1791 - Immediate$0.68View Details
CAP ALUM 2.2UF 20% 400V RADIAL400LEX2.2MEFC8X11.5CAP ALUM 2.2UF 20% 400V RADIAL3475 - Immediate$0.70View Details
Published: 2015-03-23