Bocube Series Enclosures

Bopla's Bocube Series are unique dual-hinge, feature-packed electronics enclosures

Image of Rose Bopla's Bocube Series The Bocube is BOPLA's next generation feature-packed electronics enclosure. The Bocube's unique dual-hinge mechanism is the first of its kind on the market. It comes in 25 sizes and can be provided in 150 standard configurations.

The enclosure can be equipped with clear or solid lid options in either UL 94 V0 polycarbonate or ABS plastic. All models and sizes of the Bocube are IP66/IP68 rated, and a broad collection of accessories are available to support the requirements and the needs of almost any project.

Features

  • Patented, innovative, hinged quick-release catch technology: open with a screwdriver, close by hand. Dual hinges allow the lid to be opened to the left or right. The top can be opened to 105° in either direction allowing access to the electronics. Hand operated hinges available
  • Provided in a wide range of sizes for use in many different types of applications: there are 25 different sizes which can be configured in 150 standard configurations
  • Lids available in light grey, graphite grey, or crystal-clear; bases in graphite or light grey
  • Available in ABS or PC UL 94 V0 materials
  • PC UL 94 V0 material is suitable for outdoor use (f1 listing acc. to UL 746C) and corresponds to requirements set R 22 acc. to DIN EN 45545-2 of hazard level HL3
  • IP66/IP68 (2 hrs, 1.2 m)-rated ingress protection without metallic fasteners
  • Comprehensive range of accessories

Bocube Enclosures

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
B FP MNTNG SCRWS M3X8 4 PCS96700000B FP MNTNG SCRWS M3X8 4 PCS368 - Immediate$1.08View Details
PC-V0-6029 HINGE LOCK 80 MM96310109PC-V0-6029 HINGE LOCK 80 MM134 - Immediate$3.88View Details
PC-V0-1023 HINGE LCK 80 MM 1=2PC96310103PC-V0-1023 HINGE LCK 80 MM 1=2PC77 - Immediate$2.90View Details
HEX STANDOFF M3 PLASTIC 28MM96728000HEX STANDOFF M3 PLASTIC 28MM17 - Immediate$12.83View Details
HEX STANDOFF M3 STEEL 26MM96726000HEX STANDOFF M3 STEEL 26MM7 - Immediate$13.41View Details
BOX PLASTIC GRAY 3.50"L X 3.15"W96011115BOX PLASTIC GRAY 3.50"L X 3.15"W7 - Immediate$21.08View Details
BOX PLASTIC 4.45"L X 3.15"W96022124BOX PLASTIC 4.45"L X 3.15"W13 - Immediate$30.75View Details
BOX PLASTIC 5.95"L X 4.92"W96023234BOX PLASTIC 5.95"L X 4.92"W8 - Immediate$46.22View Details
BOX ALUM GRAY 6.26"L X 3.39"W00123124BOX ALUM GRAY 6.26"L X 3.39"W15 - Immediate$55.56View Details
BOX ALUM GRAY 6.26"L X 3.39"W00123125BOX ALUM GRAY 6.26"L X 3.39"W7 - Immediate$55.56View Details
BOX PLAS GRAY 10.669"L X 6.69"W96016324BOX PLAS GRAY 10.669"L X 6.69"W14 - Immediate$56.06View Details
BOX PLSTC GRAY/CL 10.67"LX6.69"W96026325BOX PLSTC GRAY/CL 10.67"LX6.69"W5 - Immediate$58.54View Details
BOX ALUM GRAY 6.26"L X 3.39"W00113124BOX ALUM GRAY 6.26"L X 3.39"W10 - Immediate$69.95View Details
BOX ALUM GRAY 7.84"L X 3.39"W00114124BOX ALUM GRAY 7.84"L X 3.39"W2 - Immediate$77.05View Details
BOX ALUM GRAY 11.77"L X 6.81"W00126324BOX ALUM GRAY 11.77"L X 6.81"W10 - Immediate$80.38View Details
BOX ALUM GRAY 11.77"L X 6.81"W00116334BOX ALUM GRAY 11.77"L X 6.81"W6 - Immediate$80.95View Details
BOX ALUM GRAY 6.26"L X 5.04"W00123234BOX ALUM GRAY 6.26"L X 5.04"W2 - Immediate$81.28View Details
BOX ALUM GRAY 10.2"L X 5.04"W00125234BOX ALUM GRAY 10.2"L X 5.04"W2 - Immediate$106.85View Details
BOX ALUM GRAY 11.77"L X 6.81"W00126334BOX ALUM GRAY 11.77"L X 6.81"W2 - Immediate$135.53View Details
BOX ALUM GRAY 11.77"L X 6.81"W00116335BOX ALUM GRAY 11.77"L X 6.81"W3 - Immediate$136.58View Details
Updated: 2019-04-02
Published: 2014-05-07