High-Performance Automotive MOSFETs
ROHM MOSFETs ensure optimal operation in challenging environments
ROHM Semiconductor automotive-grade MOSFETs are designed to meet the rigorous demands of modern automotive applications. These MOSFETs offer exceptional performance, reliability, and efficiency, making them ideal for a wide range of automotive systems. With features such as high current handling, low on-resistance, and robust thermal performance, these components ensure optimal operation in challenging environments. Whether used in power management, motor control, or safety systems, ROHM MOSFETs provide the necessary performance and durability to enhance the functionality and longevity of automotive electronics.
- High current handling: supports up to 27 A continuous drain current
- Low on-resistance: ensures minimal power loss and efficient operation
- Wide voltage range: operates at voltages up to 100 V
- Automotive grade: AEC-Q101 qualified for high reliability
- Surface-mount package: compact 8-HSMT (3.2 mm x 3 mm) package for space-saving designs
- High power dissipation: capable of dissipating up to 69 W
- Enhanced thermal performance: operates at temperatures up to +150°C
- Fast switching: low gate charge for rapid switching
- Robust design: resistant to high temperatures and harsh conditions
- Low gate charge: reduces switching losses
- High input capacitance: suitable for high-speed applications
- Stable operation: reliable performance under varying conditions
- Versatile applications: suitable for various automotive systems
- Cost-effective: competitive pricing for high-volume applications
- Environmentally friendly: RoHS compliant
- Power management systems
- Motor control circuits
- Safety systems
- Battery management systems
- Electric vehicle (EV) powertrains
- Lighting systems
- Infotainment systems
- Advanced driver assistance systems (ADAS)
- Body control modules
- Transmission control units
- Climate control systems
- Charging stations
- Inverters
- DC/DC converters
- Electronic control units (ECUs)
High-Performance Automotive MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RQ3G120BJFRATCB | PCH -40V -12A, HSMT8AG, POWER MO | 2945 - Immediate | $1.58 | View Details |
![]() | ![]() | RQ3G270BJFRATCB | PCH -40V -27A, HSMT8AG, POWER MO | 1619 - Immediate | $1.95 | View Details |
![]() | ![]() | RQ3L120BJFRATCB | PCH -60V -12A, HSMT8AG, POWER MO | 2587 - Immediate | $1.59 | View Details |
![]() | ![]() | RQ3L120BKFRATCB | NCH 60V 12A, HSMT8AG, POWER MOSF | 3466 - Immediate | $1.62 | View Details |
![]() | ![]() | RQ3P270BKFRATCB | NCH 100V 27A, HSMT8AG, POWER MOS | 2807 - Immediate | $2.03 | View Details |