ESDxxVASAFHT2RB ESD Protection Diodes

ROHM Semiconductor automotive transient voltage suppressors are ideal for many applications including infotainment systems and instrument clusters

Image of ROHM Semiconductors ESDxxVASAFHT2RB ESD Protection DiodesROHM Semiconductor ESD16VASAFHT2RB, ESD18VASAFHT2RB, ESD27VASAFHT2RB, and ESD39VASAFHT2RB are high-performance ESD protection diodes designed to safeguard sensitive electronic components from electrostatic discharge (ESD) and transient voltage spikes. These diodes are AEC-Q101 qualified, making them ideal for automotive applications where reliability and durability are paramount. Each diode offers unique voltage and power ratings, ensuring comprehensive protection across a wide range of electronic systems. With features such as bidirectional polarity, high clamping voltage, and low capacitance, these diodes provide robust protection without compromising signal integrity. Their compact SOD-882-2 package and surface-mount design facilitate easy integration into various circuit boards, enhancing the overall resilience and longevity of electronic devices.

Features
  • AEC-Q101 qualified for automotive applications
  • Bidirectional polarity
  • High clamping voltage
  • Low capacitance
  • Compact SOD-882-2 package
  • Surface-mount design
  • High surge resistance
  • Wide operating temperature range up to +150°C
  • Superior ESD protection
  • High peak pulse power dissipation
  • Multiple voltage ratings: 12 V, 16 V, 24 V, and 33 V
  • High peak pulse current capability
  • Wettable flanks for automated optical solder inspection
  • Tin-plated 100% solderable side pads
  • RoHS-compliant
Applications
  • Automotive electronic control units (ECUs)
  • Infotainment systems
  • Advanced driver-assistance systems (ADAS)
  • Battery management systems
  • Powertrain control modules
  • Body control modules
  • Instrument clusters
  • Communication systems
  • Sensor interfaces
  • Lighting systems
  • Industrial control systems
  • Consumer electronics
  • Medical devices
  • Telecommunications equipment
  • Data communication interfaces

ESDxxVASAFHT2RB ESD Protection Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 12VWM 30VC DFN10062WESD16VASAFHT2RBTVS DIODE 12VWM 30VC DFN10062W15 - Immediate$0.62View Details
TVS DIODE 16VWM 29VC DFN10062WESD18VASAFHT2RBTVS DIODE 16VWM 29VC DFN10062W1307 - Immediate$0.62View Details
TVS DIODE 24VWM 42VC DFN10062WESD27VASAFHT2RBTVS DIODE 24VWM 42VC DFN10062W4182 - Immediate$0.62View Details
TVS DIODE 33VWM 59VC DFN10062WESD39VASAFHT2RBTVS DIODE 33VWM 59VC DFN10062W5817 - Immediate$0.62View Details
Published: 2024-11-01