EEPROM Memory ICs

ROHM Semiconductor EEPROM memory ICs provide reliable and efficient memory solutions

Image of ROHM Semiconductor EEPROM Memory ICsROHM Semiconductor offers a diverse range of EEPROM (electrically erasable programmable read-only memory) products designed to meet the needs of various automotive and industrial applications. These EEPROMs are known for their high-speed write cycles, robust endurance, and wide operating temperature ranges, making them ideal for demanding environments. The BR24H01ANUX-5ACTR, BR24H1MFVT-5ACE2, BR25H256FVM-5ACTR, BR25H040FVM-5ACTR, BR25H040FVT-5ACE2, BR25H04ANUX-5ACTR, BR24H512FJ-5ACE2, and BR25G256FJ-5AE2 models offer varying memory sizes, interfaces, and packaging options to cater to specific application requirements. These EEPROMs support I2C and SPI interfaces, ensuring compatibility with a wide range of microcontrollers and systems. With low power consumption, high data retention, and AEC-Q100 qualification, ROHM EEPROMs provide reliable and efficient memory solutions for automotive, industrial, and consumer electronics applications.

Features
  • High-speed write cycles (up to 20 MHz for SPI models)
  • Wide operating voltage range (1.6 V to 5.5 V)
  • High endurance (up to 4 million write cycles)
  • Low power consumption
  • AEC-Q100 qualification for automotive applications
  • Wide operating temperature range (-40°C to +125°C)
  • Various memory sizes (from 4 Kbit to 1 Mbit)
  • I2C and SPI interface options
  • Compact packaging (VSON, TSSOP, MSOP, SOP)
  • High data retention (up to 100 years)
  • Write protection features
  • Noise filter built into SCL/SDA pins
  • Page write mode
  • Low standby current
  • Prevention of miswriting at low-voltage
Applications
  • Automotive control systems
  • Industrial automation
  • Consumer electronics
  • Medical devices
  • Smart meters
  • Data loggers
  • Security systems
  • Home appliances
  • Communication equipment
  • Wearable devices
  • IoT devices
  • Instrumentation
  • Power management systems
  • Robotics
  • Environmental monitoring systems

EEPROM Memory ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1KBIT, ISUP2;C BUS, HIGH SPEED WBR24H01ANUX-5ACTR1KBIT, ISUP2;C BUS, HIGH SPEED W4000 - Immediate$0.67View Details
1M BIT, ISUP2;C (2-WIRE) BUS, HIBR24H1MFVT-5ACE21M BIT, ISUP2;C (2-WIRE) BUS, HI2972 - Immediate$1.96View Details
256KBIT, SPI BUS, HIGH SPEED WRIBR25H256FVM-5ACTR256KBIT, SPI BUS, HIGH SPEED WRI2800 - Immediate$1.00View Details
4KBIT, SPI BUS, SERIAL EEPROM FOBR25H040FVM-5ACTR4KBIT, SPI BUS, SERIAL EEPROM FO3000 - Immediate$0.56View Details
4KBIT, SPI BUS, SERIAL EEPROM FOBR25H040FVT-5ACE24KBIT, SPI BUS, SERIAL EEPROM FO2930 - Immediate$0.56View Details
4KBIT, SPI BUS, SERIAL EEPROM FOBR25H04ANUX-5ACTR4KBIT, SPI BUS, SERIAL EEPROM FO4000 - Immediate$0.56View Details
512KBIT, ISUP2 C BUS, HIGH SPEEDBR24H512FJ-5ACE2512KBIT, ISUP2 C BUS, HIGH SPEED2485 - Immediate$1.32View Details
256KBIT, SPI BUS, SERIAL EEPROMBR25G256FJ-5AE2256KBIT, SPI BUS, SERIAL EEPROM2489 - Immediate$0.77View Details
Published: 2024-11-05