MMFR Series Leaded Precision Metal Film Resistor

RESI's low TCR and high precision MMFR series leaded precision metal film resistor

Image of RESI's MMFR Series Leaded Precision Metal Film Resistor RESI's MMFR series of precision molded metal film resistors are known for their high stability, tight tolerance, and low temperature coefficient of resistance (TCR). This combination allows them to perform well in various working conditions. These resistors are pre-aged to enhance their long-term stability further, with the test result of 1,000 h down to ±0.05%.

Production of MMFR resistors is strictly controlled and follows an extensive set of instructions established in the production procedure for reproducibility. A homogeneous film of metal alloy is deposited on the surface of ceramic cores (96% AL2O3) and conditioned to achieve the desired stability and temperature coefficients.

A professional laser is pressed on the metalized rods to achieve the target value and perfect electronic performance by smoothly cutting a helical groove in the resistance layer on the ceramic rods without damaging the ceramics. The resistance layers are covered by a protective coating and hard Bakelite designed for electrical, mechanical, and climatic protection.

The TCR of the MMFR series resistors is ±5 ppm/°C, and the tightest tolerance is ±0.05%. This is crucial for applications requiring accurate measurement and control, such as high-precision instruments, experimental equipment, and sensors. MMFR resistors feature an extremely low TCR in a range of -50°C to +125°C.

Features
  • Short lead time
  • Stable supply
  • Low TCR
  • Excellent stability
  • High precision
  • Products meet RoHS requirements
Applications
  • Precision instrumentation
  • Industrial automation
  • Medical equipment

MMFR Series Leaded Precision Metal Film Resistor

ImageManufacturer Part NumberDescriptionResistancePower (Watts)Available QuantityPriceView Details
50KOHMS 0.1% 0.75W 5PPMMMFR5215B50K0V950KOHMS 0.1% 0.75W 5PPM50 kOhms0.75W, 3/4W185 - Immediate$6.05View Details
20KOHMS 0.1% 0.75W 5PPMMMFR5215B20K0V920KOHMS 0.1% 0.75W 5PPM20 kOhms0.75W, 3/4W46 - Immediate$6.05View Details
20OHMS 0.1% 0.75W 5PPMMMFR5215B20R0V920OHMS 0.1% 0.75W 5PPM20 Ohms0.75W, 3/4W144 - Immediate$6.05View Details
5KOHMS 0.1% 0.75W 5PPMMMFR5215B5K00V95KOHMS 0.1% 0.75W 5PPM5 kOhms0.75W, 3/4W188 - Immediate$6.05View Details
200KOHMS 0.1% 0.75W 5PPMMMFR5215B200KV9200KOHMS 0.1% 0.75W 5PPM200 kOhms0.75W, 3/4W38 - Immediate$6.05View Details
1MOHMS 0.1% 0.75W 5PPMMMFR5215B1M00V91MOHMS 0.1% 0.75W 5PPM1 MOhms0.75W, 3/4W127 - Immediate$6.84View Details
10KOHMS 0.1% 0.75W 5PPMMMFR5215B10K0V910KOHMS 0.1% 0.75W 5PPM10 kOhms0.75W, 3/4W0$6.05View Details
200OHMS 0.1% 0.75W 5PPMMMFR5215B200RV9200OHMS 0.1% 0.75W 5PPM200 Ohms0.75W, 3/4W157 - Immediate$6.05View Details
1KOHMS 0.1% 0.75W 5PPMMMFR5215B1K00V91KOHMS 0.1% 0.75W 5PPM1 kOhms0.75W, 3/4W231 - Immediate$6.05View Details
2KOHMS 0.1% 0.75W 5PPMMMFR5215B2K00V92KOHMS 0.1% 0.75W 5PPM2 kOhms0.75W, 3/4W50 - Immediate$6.05View Details
100KOHMS 0.1% 0.75W 5PPMMMFR5215B100KV9100KOHMS 0.1% 0.75W 5PPM100 kOhms0.75W, 3/4W134 - Immediate$6.05View Details
500KOHMS 0.1% 0.75W 5PPMMMFR5215B500KV9500KOHMS 0.1% 0.75W 5PPM500 kOhms0.75W, 3/4W151 - Immediate$6.05View Details
500OHMS 0.1% 0.75W 5PPMMMFR5215B500RV9500OHMS 0.1% 0.75W 5PPM500 Ohms0.75W, 3/4W26 - Immediate$6.05View Details
100OHMS 0.1% 0.75W 5PPMMMFR5215B100RV9100OHMS 0.1% 0.75W 5PPM100 Ohms0.75W, 3/4W131 - Immediate$6.05View Details
50OHMS 0.1% 0.75W 5PPMMMFR5215B50R0V950OHMS 0.1% 0.75W 5PPM50 Ohms0.75W, 3/4W150 - Immediate$6.05View Details
10OHMS 0.1% 0.75W 5PPMMMFR5215B10R0V910OHMS 0.1% 0.75W 5PPM10 Ohms0.75W, 3/4W262 - Immediate$6.05View Details
500OHMS 0.1% 1W 5PPMMMFR6518B500RV9500OHMS 0.1% 1W 5PPM500 Ohms1W102 - Immediate$7.07View Details
100KOHMS 0.1% 1W 5PPMMMFR6518B100KV9100KOHMS 0.1% 1W 5PPM100 kOhms1W62 - Immediate$7.07View Details
2KOHMS 0.1% 1W 5PPMMMFR6518B2K00V92KOHMS 0.1% 1W 5PPM2 kOhms1W180 - Immediate$8.90View Details
1MOHMS 0.1% 1W 5PPMMMFR6518B1M00V91MOHMS 0.1% 1W 5PPM1 MOhms1W125 - Immediate$7.07View Details
Published: 2024-06-17