Diaper Odor Detector
Renesas’ solution enables the detection of total volatile organic compounds including gasses associated with diaper odors
The combination of Renesas’ gas and humidity sensors and RL78/G1D MCU makes it easier to monitor diaper odors in real-time through any mobile device. The RL78/G1D Bluetooth® Low Energy (BLE) microcontrollers are designed for smart connectivity with the lowest current consumption in the industry. It is a compact module with a built-in 32 MHz crystal resonator for RF chips and antennas (already certified). This design also includes the ISL9000A, a dual LDO with low noise, very high PSRR, and low IQ.
- The ZMOD4410 gas sensor module is designed for detecting total volatile organic compounds (TVOC)
- Downloadable firmware libraries and source code enables detection of TVOC and odors
- Easily detects the odor from diapers and alerts caregivers in hospitals, daycare, or nursing home facilities
RL78/G1D Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-HWQFN (6x6)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R5F11AGGANB#20 | IC MCU 16BIT 128KB FLASH 48HWQFN | 16 - Immediate | $5.26 | View Details |
![]() | ![]() | R5F11AGGANB#40 | IC MCU 16BIT 128KB FLASH 48HWQFN | 0 - Immediate | $2.06 | View Details |
![]() | ![]() | R5F11AGGDNB#20 | IC MCU 16BIT 128KB FLASH 48HWQFN | 50 - Immediate | $5.38 | View Details |
![]() | ![]() | R5F11AGGDNB#40 | IC MCU 16BIT 128KB FLASH 48HWQFN | 0 - Immediate | $2.12 | View Details |
RL78/G1D Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 48-HWQFN (6x6)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R5F11AGHANB#20 | IC MCU 16BIT 192KB FLASH 48HWQFN | 490 - Immediate | $8.48 | View Details |
RL78/G1D Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 48-HWQFN (6x6)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | R5F11AGJANB#20 | IC MCU 16BIT 256KB FLASH 48HWQFN | 380 - Immediate | $6.08 | View Details |
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3)
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL9000AIRNNZ | IC REG LINEAR 3.3V/3.3V 10DFN | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISL9000AIRNJZ | IC REG LINEAR 2.8V/3.3V 10DFN | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISL9000AIRNJZ-T | IC REG LINEAR 2.8V/3.3V 10DFN | 0 - Immediate | See Page for Pricing | View Details |
Air Quality Sensor I²C
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZMOD4410AI1V | SENSOR AIR QUALITY I2C OUTPUT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ZMOD4410AI1R | SENSOR AIR QUALITY I2C OUTPUT | 0 - Immediate | $2.25 | View Details |