RxCxTxx/R Series Isolated DC/DC Converters

RECOM DC/DC converters are excellent precision power solutions for high-performance isolation

Image of RECOM Power RxCxTxx/R Series Isolated DC/DC Converter The RECOM Power RxCxTxx/R series of isolated DC/DC converters offers versatile solutions for isolated gate bias voltages, which are ideal for transistors like IGBTs, Si and SiC carbide MOSFETs, and cascode GaNs. These converters include models such as the R9C1T18/R (1.5 W), R12C2T12/R (1.5 W), R12C2T25/R (2.5 W), R15C2T25/R (2.5 W), and R24C2T25/R (2.5 W), each featuring wide input voltage ranges from 8.5 VDC to 27 VDC and programmable asymmetrical output voltages for precise control and performance optimization in power electronics. The RxCxTxx/R series offers high 5 kVAC/1 min isolation, 1.4 kVDC working voltage, and an impressive common-mode transient immunity (CMTI) of 150 kV/µs, providing reliability even under harsh high-power, high-frequency switching environments. With remarkable stability up to +150°C (>0.5 W) in some models and ultra-low isolation capacitance (<3.5 pF), these converters ensure minimal noise propagation across the isolation barrier. Packaged in a compact 7.5 mm x 12.83 mm SMD form factor, the RxCxTxx/R series is the ideal choice for all isolated gate bias voltage needs.

Features
  • 1.5 W to 2.5 W isolated DC/DC converter
  • Programmable asymmetrical output voltages
  • 8.5 VDC to 27 VDC input voltage range
  • For IGBT/Si/SiC/cascode GaN gate drive bias voltages
  • High 5 kVAC/1 min reinforced isolation/1.4 kVDC working voltage
  • High dV/dt immunity with 150 kV/µs CMTI
  • Full load 1.5 W ranging from -40°C to +120°C
  • Less than 3.5 pF isolation capacitance
  • Compact 7.5 mm x 12.83 mm SMD package
  • 3-year warranty
Applications
  • Power inverters
  • Battery management systems
  • Photovoltaic
  • Motor drive inverters

RxCxTxx/R Series Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3W DC/DC-CONVERTER 'ECONOLINE' SR9C1T18/R-R3W DC/DC-CONVERTER 'ECONOLINE' S1301 - Immediate$6.85View Details
2.5W DC/DC-CONVERTER 'ECONOLINE'R12C2T12/R-R2.5W DC/DC-CONVERTER 'ECONOLINE'1265 - Immediate$6.85View Details
2.5W DC/DC-CONVERTER 'ECONOLINE'R12C2T12/R-CT2.5W DC/DC-CONVERTER 'ECONOLINE'100 - Immediate$8.47View Details
2.5W DC/DC-CONVERTER 'ECONOLINE'R12C2T25/R-R2.5W DC/DC-CONVERTER 'ECONOLINE'933 - Immediate$6.85View Details
2.5W DC/DC-CONVERTER 'ECONOLINE'R12C2T25/R-CT2.5W DC/DC-CONVERTER 'ECONOLINE'69 - Immediate$8.47View Details
2.5W DC/DC-CONVERTER 'ECONOLINE'R15C2T25/R-R2.5W DC/DC-CONVERTER 'ECONOLINE'1083 - Immediate$6.85View Details
2.5W DC/DC-CONVERTER 'ECONOLINE'R15C2T25/R-CT2.5W DC/DC-CONVERTER 'ECONOLINE'100 - Immediate$8.47View Details
2.5W DC/DC-CONVERTER 'ECONOLINE'R24C2T25/R-R2.5W DC/DC-CONVERTER 'ECONOLINE'524 - Immediate$7.37View Details
2.5W DC/DC-CONVERTER 'ECONOLINE'R24C2T25/R-CT2.5W DC/DC-CONVERTER 'ECONOLINE'90 - Immediate$8.99View Details
Published: 2024-11-08