RSPxx-40M Series Surge Protector

RECOM high-power surge protectors offer comprehensive safety features

Image of RECOM RSPxx-40M Series Surge ProtectorRECOM RSPxx-40M series surge protectors are designed to enhance the performance and compliance of their isolated DC/DC converters across a range of power capacities. Available in three models, RSP45-40M, RSP150-40M, and RSP250-40M, these devices meet MIL-STD-461G and MIL-STD-1275E standards, ensuring reliable, military-grade power solutions for various rugged applications. With a 4:1 input voltage range of 9 VDC to 36 VDC, the RSP45-40M handles up to 45 W of power, the RSP150-40M up to 150 W, and the RSP250-40M up to 250 W. Each model features CTRL ON/OFF for remote control, an inrush current limiter for smooth power-up, and reverse polarity protection for extended device longevity. Comprehensive protections such as SCP, OCP, OVP, OTP, and UVP ensure robust safety across all models. Ideal for military and aerospace applications, the RSPxx-40M series provides compliance and enhanced system protection, making it the perfect addition to their isolated DC/DC converters.

Features
  • MIL-STD-461G and MIL-STD-1275E compliant
  • 4:1 wide input voltage range: 9 VDC to 36 VDC
  • CTRL ON/OFF
  • Inrush current limiter
  • Reverse polarity protection
  • Protections: SCP, OCP, OVP, OTP, and UVP
  • Three-year warranty
Applications
  • Defense
  • Aviation

RSPxx-40M Series Surge Protectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
45W 40V CLAMPING SURGE PROTECTORRSP45-40M45W 40V CLAMPING SURGE PROTECTOR0 - Immediate$121.21View Details
150W 40V CLAMPING SURGE PROTECTORSP150-40M150W 40V CLAMPING SURGE PROTECTO2 - Immediate$153.98View Details
250W 40V CLAMPING SURGE PROTECTORSP250-40M250W 40V CLAMPING SURGE PROTECTO2 - Immediate$168.19View Details
Published: 2024-09-06