RPMGH-40 Series DC/DC Converter
RECOM's power and precision converter is available in a half-brick package
RECOM's RPMGH-40 series is a non-isolated 40 A DC/DC converter in a half-brick package. The high efficiency and thermal design of the product means that minimal derating is required, including at high temperatures. The device is exceptionally suited for 24 V, 28 V, and 48 V power rails as a point-of-load solution in distributed power architecture. Trimmable output, remote sense, and remote control features, as well as undervoltage lockout, overload, overtemperature, and short-circuit protections are standard.
- 40 A non-isolated half-brick
- Wide input range: 18 VDC to 75 VDC
- Adjustable output range: 3.3 VDC to 24 VDC
- Standard half-brick format
- High efficiency: up to 95%
- Operating temperature derates to +120°C
- 3-year warranty
- Industrial controls
- E-mobility
- Telecom
RPMGH-40 Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Output 1 | Power (Watts) | Efficiency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RPMGH5.0-40 | 40A DC/DC-CONVERTER 'INNOLINE' 1 | 5V | 200 W | 91% | 18 - Immediate | $84.37 | View Details |
![]() | ![]() | RPMGH12-40 | 40A DC/DC-CONVERTER 'INNOLINE' 1 | 12V | 480 W | 95% | 21 - Immediate | $84.37 | View Details |