RPMGE-10 Series DC/DC Converter

RECOM Power's RPMGE-10 series high efficiency, high-reliability DC/DC converters are designed for users' distributed power needs

Image of RECOM Power's RPMGE-10 Series DC/DC ConverterRECOM Power's RPMGE-10 series is a non-isolated 10 A DC/DC converter in an eighth-brick package. The product's high-efficiency and thermal design means minimal derating is required, even at high temperatures. The device is exceptionally suited for 24 V, 28 V, and 48 V power rails as a point of load solution in a distributed power architecture. Trimmable output, remote sense, and remote control features as well as undervoltage lockout, overload, overtemperature, and short circuit protections are standard.

Derating Graph

Image of RECOM Power's RPMGE-10 Series Derating Graph

Efficiency Graph

Image of RECOM Power's RPMGE-10 Series Efficiency Graph

Features
  • 10 A non-isolated eighth brick
  • 18 VDC to 75 VDC (90 VDC, transient) wide input range
  • 3.3 VDC to 15 VDC adjustable output
  • Standard eighth brick format
  • High efficiency up to 95%
  • Operating temperature derates to +120°C
  • 3-years warranty
Applications
  • Industrial controls
  • E-mobility
  • Telecom

RPMGE-10 Series DC/DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
10A DC/DC-CONVERTER 'INNOLINE' 1RPMGE5.0-1010A DC/DC-CONVERTER 'INNOLINE' 10 - Immediate$30.90View Details
10A DC/DC-CONVERTER 'INNOLINE' 1RPMGE12-1010A DC/DC-CONVERTER 'INNOLINE' 1199 - Immediate$30.90View Details
Published: 2024-07-09