RP12 Series DC/DC Converters

RECOM's 12 W DC/DC converter is able to accommodate an input range of 36 VDC to 160 VDC

Image of RECOM's RP12 Series RECOM's RP12 series is a medium powered DC/DC module that is suitable for extra wide continuous input voltage ranges of 36 VDC to 160 VDC and has up to 90% efficiency rating. It comes in a 1" x 1" footprint, has an operating temperature range of -40°C up to +88°C, and is offered with both single outputs from 3.3 V to 24 V and dual outputs from ±12 V to ±24 V.

A Class A filter network is included, as are overvoltage, overload, short circuit, and undervoltage lockout protections. They are IEC/EN60950-1 certified and EN550155 compliant.

This series is particularly ideal for railway rolling stock and high voltage battery applications.

Graphs

Image of RECOM's RP12 Derating Graph

Image of RECOM's R12 Efficiency Graph

Features
  • Accepts 36 VDC to 160 VDC input voltage ranges
  • Efficiency rating of up to 90%
  • 1" x 1" footprint
  • Single or dual outputs from 3.3 V up to ±24V
  • Ambient temperature range of -40°C to +88°C
  • Built-in Class A filter
  • Overvoltage, overload, and short circuit protections
  • Undervoltage lockout feature
Applications
  • Railway rolling stock applications
  • High voltage battery applications
  • Industrial applications

RP12 Series

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Output 2Available QuantityPriceView Details
DC DC CONVERTER 15V 12WRP12-11015SAR/PDC DC CONVERTER 15V 12W36V-9 - Immediate$61.26View Details
DC DC CONVERTER +/-12V 12WRP12-11012DAR/PDC DC CONVERTER +/-12V 12W36V-12V0 - Immediate$66.52View Details
DC DC CONVERTER 5V 12WRP12-11005SAR/PDC DC CONVERTER 5V 12W36V-21 - Immediate$64.06View Details
DC DC CONVERTER 12V 12WRP12-11012SAR/PDC DC CONVERTER 12V 12W36V-21 - Immediate
8 - Marketplace
$61.26View Details
DC DC CONVERTER 24V 12WRP12-11024SAR/PDC DC CONVERTER 24V 12W36V-13 - Immediate$61.26View Details
Published: 2019-03-06