REMxA Series DC/DC Converters
RECOM DC/DC converters are medical-grade, certified, and compact with reinforced isolation
RECOM REM2A and REM4A series of medical-grade regulated DC/DC converters both feature reinforced 250 VAC continuous working isolation with ≥8 mm creepage/clearance, compact DIP16/SMD packages with industry-standard pinouts, and tightly regulated single/dual outputs with UVLO, SCP, and OVP. The REM2A series operates in ambient temperatures ranging from -40°C to +90°C without derating, while the REM4A series operates from -40°C to +80°C. Both series are UL marked and certified to IEC, EN, and ANSI/AAMI 60601 3rd Ed. Safety and 4th Ed. EMC medical standards, as well as IEC, EN, UL 62368-1 industrial standards. The low 2 μA leakage current also complies with medical applied part B, BF, and CF rating limits as defined by IEC60601-1.
- 2MOPP, 250 VAC working voltage isolation
- Clearance and creepage distance ≥8 mm
- Up to 5 kVAC/1 min reinforced insulation
- IEC/EN/UL 60601 and 62368-1 certified
- -40°C to +90°C operation, no derating
- 2:1 wide input range
- Compact 24.3 mm x 14.4 mm footprint
- 3-year warranty
- Medical
- Test and measurement
- Automation
- Distributed power architectures
REM2A Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | REM2A-2405S | 2W DC/DC-CONVERTER 'MEDLINE' DIP | 18V | 18 - Immediate | $29.55 | View Details |
![]() | ![]() | REM2A-0505S | 2W DC/DC-CONVERTER 'MEDLINE' DIP | 4.5V | 16 - Immediate | $28.99 | View Details |
![]() | ![]() | REM2A-1205S | 2W DC/DC-CONVERTER 'MEDLINE' DIP | 9V | 19 - Immediate | $28.99 | View Details |
![]() | ![]() | REM2A-0512S | 2W DC/DC-CONVERTER 'MEDLINE' DIP | 4.5V | 8 - Immediate | $28.99 | View Details |
![]() | ![]() | REM2A-0505S/SMD | 2W DC/DC-CONVERTER 'MEDLINE' SMD | 4.5V | 17 - Immediate | $31.44 | View Details |
![]() | ![]() | REM2A-0512S/SMD | 2W DC/DC-CONVERTER 'MEDLINE' SMD | 4.5V | 10 - Immediate | $31.44 | View Details |
![]() | ![]() | REM2A-1212S/SMD | 2W DC/DC-CONVERTER 'MEDLINE' SMD | 9V | 10 - Immediate | $31.44 | View Details |
![]() | ![]() | REM2A-1205S/SMD | 2W DC/DC-CONVERTER 'MEDLINE' SMD | 9V | 63 - Immediate | $31.44 | View Details |
![]() | ![]() | REM2A-2405S/SMD | 2W DC/DC-CONVERTER 'MEDLINE' SMD | 18V | 14 - Immediate | $32.03 | View Details |
![]() | ![]() | REM2A-1212S | 2W DC/DC-CONVERTER 'MEDLINE' DIP | 9V | 3 - Immediate | $28.99 | View Details |
REM4A Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | REM4A-1205S | 4W DC/DC-CONVERTER 'MEDLINE' DIP | 9V | 4 - Immediate | $37.08 | View Details |
![]() | ![]() | REM4A-0505S | 4W DC/DC-CONVERTER 'MEDLINE' DIP | 4.5V | 13 - Immediate | $37.08 | View Details |
![]() | ![]() | REM4A-2405S | 4W DC/DC-CONVERTER 'MEDLINE' DIP | 18V | 10 - Immediate | $37.79 | View Details |
![]() | ![]() | REM4A-1212S | 4W DC/DC-CONVERTER 'MEDLINE' DIP | 9V | 20 - Immediate | $37.08 | View Details |
![]() | ![]() | REM4A-0515S | 4W DC/DC-CONVERTER 'MEDLINE' DIP | 4.5V | 10 - Immediate | $37.08 | View Details |
![]() | ![]() | REM4A-1212S/SMD | 4W DC/DC-CONVERTER 'MEDLINE' SMD | 9V | 17 - Immediate | $39.52 | View Details |
![]() | ![]() | REM4A-0505S/SMD | 4W DC/DC-CONVERTER 'MEDLINE' SMD | 4.5V | 28 - Immediate | $39.52 | View Details |
![]() | ![]() | REM4A-1205S/SMD | 4W DC/DC-CONVERTER 'MEDLINE' SMD | 9V | 10 - Immediate | $39.52 | View Details |
![]() | ![]() | REM4A-0515S/SMD | 4W DC/DC-CONVERTER 'MEDLINE' SMD | 4.5V | 7 - Immediate | $39.52 | View Details |
![]() | ![]() | REM4A-2405S/SMD | 4W DC/DC-CONVERTER 'MEDLINE' SMD | 18V | 60 - Immediate | $40.23 | View Details |