REDIIN480 DIN Rail Power Supply Series

RECOM’s REDIIN480 is a high-power, compact, and reliable 480 W solution for industrial applications

Image of RECOM’s REDIIN480 DIN Rail Power Supply SeriesRECOM’s REDIIN480 DIN rail power supply series is designed for cost-sensitive users to fulfill essential features needed for general industrial applications without compromising quality and reliability in the basic features market segment. The REDIIN480 series delivers 480 W output power with extremely compact dimensions of 123.6 mm x 56.0 mm x 116.8 mm. Two adjustable output variations from 24 V to 48 V are available. The convection-cooled units will operate at full power from -30°C to +50°C (230 VAC). They can operate in constant current mode, making them suitable for inductive and capacitive loads. The products are certified according to safety standards IEC/EN/UL 62368-1, IEC/EN/UL61010-1, and IEC/EN/UL/CSA61010-2-201. Electromagnetic radiated and conducted emissions comply with heavy industrial EN 61000-6-4 Class B Emission and EN 61000-6-2 Immunity standards. The product complies with environmental protection requirements as per RoHS directive.

REDIIN480 Derating Graph

Image of RECOM’s REDIIN480 DIN Rail Power Supply Series

REDIIN480 Efficiency Graph

Image of RECOM’s REDIIN480 DIN Rail Power Supply Series

Features

  • Universal input voltage range: 90 VAC to 264 VAC
  • Built-in constant current circuit
  • Power factor: >0.96 115 VAC and >0.93 230 VAC
  • Two adjustable output variations: 24 V to 28 V and 48 V to 55 V
  • High power density with efficiency up to 93.5%
  • Temperature range: -30°C to +70°C
  • Cold start capability: -40°C
  • Reduced no-load power consumption: <0.75 W
  • Width: 56 mm
  • Low weight: 870 g
  • 3-year warranty
Applications
  • Industrial and automation
  • Energy
  • Test and measurement
  • Infrastructure
  • Data and telecom
  • Building and home automation

REDIIN480 DIN Rail Power Supply Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
480W AC/DC-CONVERTER 'DIN-RAIL'REDIIN480-24480W AC/DC-CONVERTER 'DIN-RAIL'0 - Immediate$122.87View Details
480W AC/DC-CONVERTER 'DIN-RAIL'REDIIN480-48480W AC/DC-CONVERTER 'DIN-RAIL'6 - Immediate$122.87View Details
Published: 2024-07-01