RACV22-24SW Series LED AC/DC Power Supply

The RECOM Power RACV22-24SW series achieves a high and constant level of efficiency even in partial load operation

Image of RECOM Power RACV22-24SW Series LED AC/DC Power SupplyThe RECOM Power chassis-mountable LED AC/DC power supply unit of the RACV22-24SW series is designed for fixed systems and devices in railroad and transportation applications. The robust mechanical design with IP65 protection offers all functions for use in stationary railroad environments for supplying small loads such as sensors, control units, or lighting applications, particularly for the low-level track lighting (nGgB) of DB InfraGO AG. The input is designed for overvoltage category III and equipped with active power factor correction. The RACV22-24SW achieves a high and constant level of efficiency, even in partial load operation. With the easily accessible connection box and simple installation, the RACV22-24SW is ideal for all types of stationary railroad and lighting applications with long service life requirements.

Features
  • Power supply for stationary railroad systems
  • LED driver for trackside railroad lighting
  • Applicable for low trackside lighting (nGgB) DB InfraGO AG
  • Housing with connection box in protection class IP65
  • ENEC: DIN EN 61347-1 and -2-13 and EN IEC 62384
  • EMV: DIN EN 61547, EN 50121-5
  • Overvoltage category: EN 60664-1 OVC III
  • Open- and short-circuit, overload and overtemperature protection
  • Excellent efficiency, low power loss, full service life
  • Full power up to +70°C housing temperature
  • 5-year warranty
Resources
    Image of RECOM Power RACV22-24SW Series LED AC/DC Power Supply
Applications
  • Railway industry
  • Train operators and their infrastructure
  • Manufacturers of lighting equipment
  • Tunnel equipment
  • Manufacturers of systems and electric applications with nominal 24 V demand in stationary railway equipment or on rail tracks

RACV22-24SW Series LED AC/DC Power Supply

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
22W AC/DC LED POWER SUPPLY 'LIGHRACV22-24SW22W AC/DC LED POWER SUPPLY 'LIGH0 - Immediate$106.15View Details
Published: 2024-12-19