RACM140E-K Series AC/DC Power Supplies
RECOM's reliable power solutions are built for efficiency and durability in demanding applications
RECOM's RACM140E-K AC/DC power supplies are cost-efficient and reliable, delivering a continuous output of 140 W and boost power of 210 W for dynamic load surges lasting up to 10 seconds. Mounting options include industry-standard 3-inch x 5-inch screw points or robust tabs, allowing for direct installation from above onto the base plates. The connection can be facilitated through a wiring harness and pin headers, or via optional tool-less push-in terminals. Certified for household and industrial standards with overvoltage category OVC III and OVC II for operation up to 5,000 meters altitude, the series additionally holds UL certifications with 2MOPP and complies with BF requirements for medical use. The modules offer ample margin to EN55032 B limits and increased surge and burst immunity to simplify system integration. To cover a wide range of DC output requirements, the output voltage can be adjusted by 20% on average using a trim potentiometer.
- Cost-efficient and reliable design
- Boost power: 210 W up to 10 sec.
- Overvoltage category OVC III: 2,000 m
- Operating altitude: 5,000 m
- Open-frame, enclosed, or optional push-in connectors
- 2MOPP reinforced isolation and BF applicable
- 3-year warranty
- Medical systems
- Industrial automation
- Measurement
- Vending machines
RACM140E-K Series AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Type | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RACM140E-12SK/OF | AC/DC CONVERTER 12V 140W | Open Frame | 12V | 15 - Immediate | $40.51 | View Details |
![]() | ![]() | RACM140E-12SK/ENC | AC/DC CONVERTER 12V 140W | Enclosed | 12V | 8 - Immediate | $43.04 | View Details |
![]() | ![]() | RACM140E-15SK/OF | AC/DC CONVERTER 15V 140W | Open Frame | 15V | 22 - Immediate | $40.51 | View Details |
![]() | ![]() | RACM140E-24SK/OF | AC/DC CONVERTER 24V 140W | Open Frame | 24V | 46 - Immediate | $40.51 | View Details |
![]() | ![]() | RACM140E-24SK/ENC | AC/DC CONVERTER 24V 140W | Enclosed | 24V | 50 - Immediate | $43.04 | View Details |
![]() | ![]() | RACM140E-36SK/OF | AC/DC CONVERTER 36V 137W | Open Frame | 36V | 23 - Immediate | $40.51 | View Details |
![]() | ![]() | RACM140E-48SK/OF | AC/DC CONVERTER 48V 140W | Open Frame | 48V | 22 - Immediate | $40.51 | View Details |
![]() | ![]() | RACM140E-48SK/ENC | AC/DC CONVERTER 48V 140W | Enclosed | 48V | 15 - Immediate | $43.04 | View Details |