RACM06E-K/277 Series AC/DC Power Supply
RECOM power supplies have cost-efficient construction and thermally optimized design
RECOM compact integrated 6 W AC/DC power supply series RACM06E is based on a 1” x 1” footprint and fits into a low-profile of just 17 mm. Multiple international safety certifications to industrial, medical, and household standards ease implementation into a wide range of applications for direct connections to worldwide mains input voltage conditions to OVC III and without limitation to operating altitudes of up to 5000 m. Even though it is a cost-efficient construction the thermally optimized design has a safety rating for full load output power from -40°C up to +60°C with some derating continuing up +90°C. Internal EMI filter supports compliance to EN55032 Class B in floating output configurations without any need for additional filter components.
- 6 W output up to +60°C
- 1” x 1” footprint; 17 mm low profile
- 100 VAC to 277 VAC nominal operating range
- -40°C to +90°C operating temperature ratings
- OVC III rated up to 5,000 m altitude
- 2MOPP rating; BF ready
- EN55032 Class B compliant at floating load
- 3-year warranty
- Medical
- Lifestyle
- Home automation
- Sensors
RACM06E-K/277 Series AC/DC Power Supply
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RACM06E-15SK/277 | AC/DC CONVERTER 15V 6W | 90 - Immediate | $10.04 | View Details |
![]() | ![]() | RACM06E-3.3SK/277 | AC/DC CONVERTER 3.3V 6W | 18 - Immediate | $10.04 | View Details |
![]() | ![]() | RACM06E-05SK/277 | AC/DC CONVERTER 5V 6W | 4265 - Immediate | $10.04 | View Details |
![]() | ![]() | RACM06E-12SK/277 | AC/DC CONVERTER 12V 6W | 226 - Immediate | $10.04 | View Details |
![]() | ![]() | RACM06E-24SK/277 | AC/DC CONVERTER 24V 6W | 332 - Immediate | $10.04 | View Details |