RAC20NE-K 277 Series 20 W AC/DC Modules
RECOM Power RAC20NE-K 277 series offers highly effective power density and industry-standard P12 pinning on a 1” x 2” footprint that fits in space-critical cubature
RECOM Power RAC20NE-K open frame or encapsulated solder mount built-in power supplies are optimized for the requirements of new energy applications such as energy management, monitoring, or actuator operation. These compact AC/DC modules meet increased requirements in terms of ambient temperatures, high immunity levels against transients, adopted insulation barriers, EMC interference freedom with secondary ground connection, and low power loss in full load operation as well as in standby and sleep mode. For the supply of universal input voltages of 100 VAC to 277 VAC, the modules are available in various versions according to worldwide industrial, household, and safety transformer standards at operating altitudes of up to 5000 m or up to 3000 m under OVC III. Highly effective power density and industry-standard P12 pinning on a 1” x 2” footprint fits in space-critical cubature.
- 80 VAC to 305 VAC wide input range
- Full load power ratings to +60°C
- EN55032 B: O/P either floating or referenced to GND
- Surge immunity 2 kVAC: L-N and 4 kV against FE
- OVC III overvoltage category up to 3000 m
- OCP: hiccup auto recovery or CV/CC regulated
- Boost power 23 W (specific models)
- High efficiency
- 3-year warranty
- New energy
- LoT
- Industrial automation
- Machinery
RAC20NE-K/277 Series 20 W AC/DC Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC20NE-12DK/277/400 | AC/DC CONVERTER +/-12V 20W | 37 - Immediate | $17.82 | View Details |
![]() | ![]() | RAC20NE-24SK/277/400 | AC/DC CONVERTER 24V 20W | 12 - Immediate | $17.82 | View Details |
![]() | ![]() | RAC20NE-12SK/277 | AC/DC CONVERTER 12V 20W | 529 - Immediate | $15.73 | View Details |
![]() | ![]() | RAC20NE-24SK/277 | AC/DC CONVERTER 24V 20W | 0 - Immediate | $15.73 | View Details |
![]() | ![]() | RAC20NE-36SK/277 | AC/DC CONVERTER 36V 20W | 0 - Immediate | $14.49 | View Details |
![]() | ![]() | RAC20NE-12SK/277/CC | AC/DC CONVERTER 12V 20W | 0 - Immediate | $14.49 | View Details |
![]() | ![]() | RAC20NE-24SK/277/CC | AC/DC CONVERTER 24V 20W | 0 - Immediate | $14.49 | View Details |