RAC15-K/WI Series AC/DC Power Modules
RECOM ultra-wide input AC/DC power modules offer reliable conversion from 24 VAC to 240 VAC or 18 VDC to 375 VDC
The RECOM RAC15-K/WI is a power conversion series with extended wide input to ultra-low mains voltages that converts inputs ranging from 24 VAC to 240 VAC (nominal) or 18 VDC to 375 VDC into regulated outputs from 5 VDC to 54 VDC. The sealed modules in a compact size of 1.5 in x 2 in with the industry-standard pinning “P12” enable integration via solder mounting or via flexible cable connections. Certified for operation at altitudes up to 3,000 m under OVC III or up to 5,000 m under OVC II requirements, the power supplies meet strict safety standards according to UL and IEC certifications of industrial and household standards. In addition, the integrated EMI EN55032 “B” filter ensures minimal electromagnetic interference for compliant integration in a wide variety of applications. Together with the mechanically identical RAC15-K/480 series, the range of 1.5” x 2” modules from RECOM opens up an entire accessible conversion range from 24 VAC to 480 VAC with just two items of the same form factor.
- Ultra-low input: AC: 18 V to 264 V or DC: 18 V to 375 V
- 1.5" x 2" compact size; standard pinning [P12]
- Print-mount or flying-wire connections
- OVC III to 3,000 m or OVC II to 5,000 m altitude
- Operating temperature ratings: -40°C to +85°C
- UL industry and IEC household
- EMI EN55032 “B” filter inside
- No-load power consumption typ.: 30 mW
- Three-year warranty
- Energy
- Industrial automation
- Building automation
- Surveillance
- Communication
RAC15-K/WI Series AC/DC Power Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAC15-05SK/WI | AC/DC CONVERTER 5V 15W | 220 - Immediate | $15.63 | View Details |
![]() | ![]() | RAC15-12SK/WI | AC/DC CONVERTER 12V 15W | 396 - Immediate | $15.63 | View Details |
![]() | ![]() | RAC15-15SK/WI | AC/DC CONVERTER 15V 15W | 79 - Immediate | $15.63 | View Details |
![]() | ![]() | RAC15-24SK/WI | AC/DC CONVERTER 24V 15W | 423 - Immediate | $15.63 | View Details |
![]() | ![]() | RAC15-54SK/WI | AC/DC CONVERTER 54V 15W | 367 - Immediate | $15.63 | View Details |