MDBT53-1M/MDBT53V-1M Modules
Raytac modules are ideal for a variety of applications including wireless audio streaming and wearable devices
The MDBT53-1M module and MDBT53V-1M module from Raytac employ a Nordic nRF5340 WLCSP SoC for their compact LE audio-supported, Bluetooth® Low Energy (BLE), and Bluetooth 5.4 ready modules. Both modules provide developers of space-constrained Internet of Things (IoT), mesh networking, wearables, smart lighting, smart toys, industrial, and healthcare applications with a BLE wireless connectivity solution.
The module has also achieved pre-certified compliances such as FCC (USA), IC (Canada), CE (Europe), RCM (AU and NZ), Telec (Japan), KC (Korea), SRRC (China), NCC (Taiwan), and WPC (India), not only saves manufacturers a considerable amount of potential certification costs, but also speeds up the progress for end products to enter the market.
The MDBT53-1M module comes in a 9.3 mm x 14.3 mm x 1.85 mm form factor and the MDBT53V-1M appears with a 7.8 mm x 12.4 mm x 1.85 mm dimension. They both offer a high-performance ceramic chip antenna, delivering a wireless connectivity range of over 240 m in open space at a data rate of 125 kbps. The modules can be applied using their corresponding firmware development kits.
The nRF5340 SoC, powered by a dual-core Arm® Cortex® M33 structure, consists of an application processor (1 MB Flash/512 kB RAM) and a network processor (256 kB Flash/64 kB RAM). It supports SPI, QSPI, high-speed SPI, UART, I²C, I²S, PWM, ADC, NFC, and USB interfaces. The MDBT53-1M module offers up to 48 general-purpose input/outputs (GPIOs) and the MDBT53V-1M has 25 GPIOs available. They are both qualified over a -40°C to +105°C temperature range.
The MDBT53-1M module comes with two other antenna variations, which are the MDBT53-P1M (PCB antenna) and MDBT53-U1M (external antenna); while the MDBT53V-1M provides the PCB antenna alternative of MDBT53V-P1M (PCB antenna).
- Nordic nRF5340 SoC solution
- Bluetooth specification certified: BT5.4, BT5.2, BT5.1, and BT5
- Applications processor: 1 MB Flash memory/512 kB RAM
- Network processor: 256 kB Flash memory/64 kB RAM
- RoHS and Reach compliant
- Compact size with:
- MDBT53-1M: 9.3 mm x 14.3 mm x 1.85 mm (0.36 in x 0.56 in x 0.07 in)
- MDBT53V-1M: 7.8 mm x 12.4 mm x 1.85 mm (0.30 in x 0.48 in x 0.07 in)
- Chip antenna
- Interfaces: SPI, QSPI, high-speed SPI, UART, I²C, I²S, PWM, ADC, NFC, and USB
- Highly flexible multiprotocol SoC ideally suited for ultra-low-power wireless applications:
- LE Audio (Auracast)
- Bluetooth Low Energy
- ANT+
- Zigbee
- Thread (802.15.4)
- Matter
- IoT applications
- Home and industrial automation
- Smart home and city
- Wearable devices
- Medical devices
- Wireless audio streaming
- LE audio
- Proximity sensing and tracking
- Wireless data transfer
- Energy saving devices
- Electronic shelf labels (ESL) for retail industries
MDBT53-1M/MDBT53V-1M Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MDBT53-P1M | RF TXRX MOD 802.15.4 BT TH SMD | 187 - Marketplace | $7.00 | View Details |
![]() | ![]() | MDBT53-U1M | RF TXRX MOD 802.15.4 BTU.FL SMD | 64 - Marketplace | $7.00 | View Details |
![]() | ![]() | MDBT53V-P1M | RF TXRX MOD 802.15.4 BT TH SMD | 100 - Marketplace | $7.00 | View Details |
![]() | ![]() | MDBT53-1M | RF TXRX MOD 802.15.4 BT CHIP SMD | 56 - Marketplace | $7.00 | View Details |
![]() | ![]() | MDBT53V-1M | RF TXRX MOD 802.15.4 BT CHIP SMD | 60 - Marketplace | $7.00 | View Details |
![]() | ![]() | MDBT53-DB-40 | RF TXRX MOD 802.15.4 BT CHIP | 10 - Marketplace | $17.50 | View Details |