YEMN017AA 5G/GNSS L1 + L5
The Quectel YEMN017AA 5G and GNSS 5-in-1 screw mount combo external antenna has a diameter of 103.5 mm x 42.5 mm
The Quectel YEMN017AA ultra-wideband 5G and GNSS antenna provides broad coverage from 600 MHz to 6000 MHz while supporting backward compatibility for 3G and 2G networks, as well as LTE Cat M and narrowband IoT (NB-IoT). They offer connection via five cable lengths from 300 mm to 5000 mm, terminated with SMA male connectors. The YEMN017AA is easy to install, with maximum durability assured thanks to its IP67, IP69K, and IK10 rated enclosure. It is compatible with the Quectel RM520x series modules.
The YEMN017AA has 2x 5G LMH antennas, 2x 5G MH/Wi-Fi® antennas, and 1x GNSS L1 and L5 antenna. It allows high efficiency, stable signal transmission and reception for active GNSS from 1164 MHz to 1189 MHz and 1565 MHz to 1606 MHz, and 5G/4G bands from 600 MHz to 960 MHz and 1400 MHz to 6000 MHz. This product also offers high isolation between antennas to avoid self-interference. This unique product is designed to provide stable and high-speed data connection to 5G and GNSS applications. The YEMN017AA is suitable in harsh environments due to its robust UV resistant (UL 746c f1) and flame resistant (UL 94 V-0) enclosure.
- Frequency range:
- LMHs: 600 MHz to 960 MHz, 1559 MHz to 1606 MHz, 1400 MHz to 6000 MHz
- MHs: 1164 MHz to 1189 MHz, 1400 MHz to 6000 MHz
- GNSS: 1164 MHz to 1189 MHz, 1565 MHz to 1606 MHz
- Dimensions: Φ 103.5 mm x 42.5 mm
- Cable lengths (various): 300 mm to 5000 mm
- RoHS, REACH, and CE compliant
- IP rating: IP67 and IP69K
- Optimized for GNSS and 5G/4G networks
- 4x4 5G/4G MIMO, GNSS L1 and L5
- Screw mount, SMA (male) connector
- Multiple mounting/installation methods available
- Compatible with ECE-R118 cables under demand
- Durable PC housing
- Smart utilities and buildings
- Digital signage
- Warehouses
- Logistic systems
- Industrial factory automation
- Robotic machinery
- Transport
- Mining vehicles and machinery communications
- Telemetry
- Automation
YEMN017AA 5G/GNSS L1 + L5
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | YEMN017AA | 5G COMBO ANTENNA | 86 - Immediate | $121.36 | View Details |