QM55011 Front-End Modules

Qorvo QM55011 are mid-band or low-band narrowband Internet of Things (NB-IoT) 1/2 CAT-M1/2 front-end modules (FEMs)

Image of Qorvo QM55011 Front End Module The Qorvo QM55011 low-power cellular IoT FEMs support multiple frequency bands. These versatile multiband power amplifiers feature an adaptive biasing scheme to optimize efficiency. QM55011 FEMs integrate TX filtering for coexistence, harmonic rejection, and spectral emission mask (SEM) compliance and include an SP6T antenna TX/RX switch. They are compliant with MIPI RF front-end (RFFE) V2.0 and are housed in a compact, low-profile package measuring 3.0 x 3.0 x 0.6 mm³.

Features
  • Universal multiband FEM for C-IoT
  • 3GPP: 4G LTE (REL 16), LTE-M (CAT-M1/M2), NB-IoT (CAT-NB1/NB2), HD-FDD, 1RB-24RB
  • Integrated TX filtering for coexistence, harmonic rejection, and SEM
  • Universal multiband PA with adaptive biasing scheme for maximum PA efficiency (LUT)
  • Low-band: 5, 8, 12, 13, 14, 17, 18, 19, 20, 26, 27, 28, 71, 85
  • Mid-band: 1, 2, 3, 4, 25, 39, 65, 66, 70
  • SP6T antenna TX/RX switch (2-TX; 4-TRX)
  • MIPI RFFE control interface, v2.0 compliant
Applications
  • Cellular Internet of Things (CIoT) front-ends
  • Wearables
  • Metering
  • Asset tracking

QM55011 Front-End Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
C-IOT FEMQM55011TR13C-IOT FEM0 - ImmediateSee Page for PricingView Details
C-IOT FEMQM55011SRC-IOT FEM585 - Immediate$1.79View Details
EVB FOR C-IOT FEMQM55011EVBEVB FOR C-IOT FEM2 - Immediate$180.00View Details
Published: 2025-09-23