L1/L2, L1/L5, and L1/L2/L5 Band Antennas

Pulse Electronics, a YAGEO Company, L1/L2, L1/L5, and L1/L2/L5 multiband GNSS internal antenna line is designed for multiband satellite navigation receivers

Image of Pulse Electronics' L1/L2, L1/L5, and L1/L2/L5 Band AntennasPulse Electronics, a YAGEO Company, active GNSS internal antenna series is a versatile, high-performance solution for multiband satellite navigation receivers. These antennas boast exceptional out-of-band rejection, ranging from 50 dB to 80 dB across all LTE 5G and Wi-Fi 6E frequencies, ensuring robust performance even in challenging signal environments. With options for low noise amplifiers (LNA) at 15 dB and 30 dB, this antenna family caters to a wide range of sensitivity requirements. The antennas are available in configurations for L1/L2, L1/L5, or L1/L2/L5 frequency bands, supporting GPS, GLONASS, Galileo, BeiDou, and IRNSS systems, making them ideal for global navigation applications.

These antennas are engineered for durability and feature internal ESD protection, enhancing their reliability and longevity in various operational conditions. The compact size of the stacked ceramic patch and integrated components, measuring only 30 mm x 30 mm with a maximum height of 13.09 mm, ensure easy integration into space-constrained devices without compromising performance. Including an LDO regulator allows for a wide voltage range of 2.5 VDC to 18 VDC and a maximum current consumption of 16 mA while maintaining optimal LNA characteristics. These antennas offer energy-efficient operations and are suitable for a wide array of applications.

Whether for industrial, automotive, or consumer electronics, the GNSS internal stacked patch antenna family delivers excellent precision and resilience. Its comprehensive multiband support and superior signal rejection capabilities make it a good choice for developers seeking to enhance the accuracy and reliability of their satellite navigation systems.

Features
  • L1/L2, L1/L5, or L1/L2/L5 options available
  • Ultra-low noise 15 dB or 30 dB amplifier options
  • High out-of-band rejection
  • Wide operating voltage range of 2.5 VDC to 18 VDC
  • ESD protected
  • Stacked patch antenna
  • 30 mm x 30 mm footprint
  • 13.09 mm maximum height
  • 100 mm long Ø1.13 mm coax cable
  • I-PEX MHF connector
  • Customizable cable length and connector type
Applications
  • Multiband satellite navigation receivers
  • L1 and L2 band devices
  • L1 and L5 band devices
  • L1, L2, and L5 band devices
  • Precision agriculture, mining, and construction
  • Fleet management
  • Asset tracking
  • Surveying and mapping systems
  • Geofencing

L1/L2, L1/L5, and L1/L2/L5 Band Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANTENNA GNSS MODULE 15DB LNAGNSSL1L2182515ANTENNA GNSS MODULE 15DB LNA68 - Immediate$21.81View Details
ANTENNA GNSS MODULE 15DB LNAGNSSL1L2L5182515ANTENNA GNSS MODULE 15DB LNA73 - Immediate$22.07View Details
ANTENNA GNSS MODULE 15DB LNAGNSSL1L5182515ANTENNA GNSS MODULE 15DB LNA78 - Immediate$22.15View Details
ANTENNA GNSS MODULE 30DB LNAGNSSL1L2182530ANTENNA GNSS MODULE 30DB LNA0 - Immediate$24.10View Details
ANTENNA GNSS MODULE 30DB LNAGNSSL1L2L5182530ANTENNA GNSS MODULE 30DB LNA2840 - Immediate$24.24View Details
ANTENNA GNSS MODULE 30DB LNAGNSSL1L5182530ANTENNA GNSS MODULE 30DB LNA82 - Immediate$24.28View Details
Published: 2024-07-16