UNO Power Supplies With Push-In Technology

Phoenix Contact UNO power supplies with push-in technology are ideal for industrial applications

Image of Phoenix Contact UNO Power Supplies With Push-In TechnologyPhoenix Contact UNO second-generation power supplies offer lower wattage options and terminals with push-in technology, providing quick and easy installation. Smaller devices offer more space in the cabinet, and the power supplies provide adjustable voltage. They have a 5-year standard warranty and a lifetime limited warranty (LLW) option. The DC output is EMC-optimized, which is relevant for loads with communication via cable or radio, modulated on the 24 V.

Features and Benefits
  • Saves up to 36% of the space in the cabinet
  • Saves energy with up to 95% efficiency
  • Secure 1-AC applications up to 277 VAC / 250 VDC
  • Process control equipment for Hazardous Locations (T4), Class I Division 2, Groups A, B, C, and D
  • Extends the lifetime of all devices nearby
  • Optimized EMC behavior
  • Toolless installation with push-in connection
  • No torque required during installation
  • Vibration safe with 5g

UNO Power Supplies With Push-In Technology

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
Power Supplier,Batteries & Cond
1399932Power Supplier,Batteries & Cond0 - Immediate$42.01View Details
New Product
Power Supplier,Batteries & Cond
1399933Power Supplier,Batteries & Cond0 - Immediate$48.16View Details
New Product
Power Supplier,Batteries & Cond
1399940Power Supplier,Batteries & Cond13 - Immediate$70.26View Details
New Product
Power Supplier,Batteries & Cond
1399935Power Supplier,Batteries & Cond0 - Immediate$44.80View Details
Published: 2025-07-30