MKDSP Terminal Blocks

Phoenix Contact introduces the MKDSP 50 and 95 high-performance PCB terminal blocks

Image of Phoenix Contact MKDSP Terminal BlocksThe MKDSP 50 and 95 terminal blocks from Phoenix Contact extend the MKDSP series and complete the offering of the highest performance PCB terminal blocks. Conductors with a wire range up to 1/0 for the MKDSP 50 and up to 3/0 for the MKDSP 95 can now be terminated conveniently. Like all the PCB terminal blocks from Phoenix Contact, both products are wave solderable. The MKDSP 50 and 95 terminal blocks are an excellent replacement for costly copper busbars or press-in elements in high-power equipment.

Features Applications
  • Less assembly effort for the customer
  • Manufacturing costs are reduced since the connectors can be wave soldered
  • Customer can conveniently terminate wires, since the need for special ring lugs is eliminated
  • Large range of wire sizes can be terminated
  • Highest current rated terminal blocks on the market
  • Electric motor drives
  • Frequency inverters
  • Energy storage equipment
  • Frequency converters
  • Power supplies
  • Charging stations
Published: 2015-11-05