M12 Power: North American TC-ER Cordsets
Phoenix Contact M12 power TC-ER PVC cables, making them easier to install with more routing options
Power distribution is critical to any industrial platform. While Phoenix Contact supports legacy designs using inch (imperial) connectors, they continue to push further into metric-based power distribution networks with power cables compliant with the NEC tap rule. While globally based PUR and PVC cables are effective for tapping power off main trunk lines, they must be run in trays under NEC requirements. These TC-ER (tray cable – exposed run) PVC cables are free to be routed outside cable trays, making them easier to install with more routing options.
These cordsets are manufactured exclusively in the US, using US-sourced cables. Phoenix Contact's Speedy Transaction promise provides short lead times for quick turn-around. Phoenix Contact M12 Power CMAT (Configurable MATerial) articles are built in the US, allowing any length to be specified and supplied on demand.
- TC-ER-rated cable for exposed runs
- Compatible with the NEC tap rule
- Fully compatible with existing M12 power products
- Offered in S-Code (2+PE and 3+PE), K-Code, and L-code (4pos and 4+FE)
- UL tested and approved under UL2237 (E468743)
M12 Power: North American TC-ER Cordsets
| Image | Manufacturer Part Number | Description | 1st Connector Type | 1st Connector Gender | 1st Connector Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1291349 | M12 POWER CABLE | Receptacle | Male Pins | 5 | 0 - Immediate | $38.06 | View Details |
![]() | ![]() | 1291427 | M12 POWER CABLE | Receptacle | Male Pins | 3 | 5 - Immediate | $56.16 | View Details |
![]() | ![]() | 1291421 | M12 POWER CABLE | Plug, Right Angle | Female Sockets | 3 | 0 - Immediate | $49.55 | View Details |
![]() | ![]() | 1291425 | M12 POWER CABLE | Plug | Female Sockets | 3 | 0 - Immediate | $56.74 | View Details |
![]() | ![]() | 1291398 | M12 POWER CABLE | Receptacle | Male Pins | 4 | 0 - Immediate 5 - Factory Stock | $41.48 | View Details |
![]() | ![]() | 1291419 | M12 POWER CABLE | Receptacle | Male Pins | 3 | 1 - Immediate 4 - Factory Stock | $54.85 | View Details |
![]() | ![]() | 1291406 | M12 POWER CABLE | Receptacle | Male Pins | 4 | 2 - Immediate | $64.03 | View Details |
![]() | ![]() | 1291397 | M12 POWER CABLE | Receptacle | Male Pins | 4 | 1 - Immediate | $64.03 | View Details |
![]() | ![]() | 1291306 | M12 POWER CABLE | Receptacle | Male Pins | 4 | 0 - Immediate | $65.83 | View Details |
![]() | ![]() | 1291410 | M12 POWER CABLE | Receptacle, Right Angle | Male Pins | 3 | 0 - Immediate 9 - Factory Stock | $65.98 | View Details |
![]() | ![]() | 1291418 | M12 POWER CABLE | Receptacle | Male Pins | 3 | 3 - Immediate 10 - Factory Stock | $58.62 | View Details |
![]() | ![]() | 1291389 | M12 POWER CABLE | Receptacle, Right Angle | Male Pins | 4 | 1 - Immediate 16 - Factory Stock | $59.17 | View Details |
![]() | ![]() | 1291404 | M12 POWER CABLE | Plug | Female Sockets | 4 | 0 - Immediate | $66.73 | View Details |
![]() | ![]() | 1291295 | M12 POWER CABLE | Receptacle, Right Angle | Male Pins | 4 | 1 - Immediate 4 - Factory Stock | $46.84 | View Details |
![]() | ![]() | 1291402 | M12 POWER CABLE | Receptacle, Right Angle | Male Pins | 4 | 2 - Immediate | $59.92 | View Details |
![]() | ![]() | 1291400 | M12 POWER CABLE | Plug, Right Angle | Female Sockets | 4 | 2 - Immediate 26 - Factory Stock | $60.48 | View Details |
![]() | ![]() | 1291396 | M12 POWER CABLE | Receptacle | Male Pins | 4 | 1 - Immediate 18 - Factory Stock | $60.82 | View Details |
![]() | ![]() | 1291423 | M12 POWER CABLE | Receptacle, Right Angle | Male Pins | 3 | 1 - Immediate 25 - Factory Stock | $62.31 | View Details |
![]() | ![]() | 1291417 | M12 POWER CABLE | Receptacle | Male Pins | 3 | 1 - Immediate | $62.39 | View Details |
![]() | ![]() | 1291305 | M12 POWER CABLE | Receptacle | Male Pins | 4 | 0 - Immediate | $49.67 | View Details |