DC Charging Cables

Phoenix Contact 125 A CCS1 charging cables add a higher power option to the CHARX compact portfolio

Image of Phoenix Contact DC Charging CablesPhoenix Contact 125 A charging cables fit into the compact line of DC cables, offering another power level for more applications. The line uses a smaller connector, which provides ergonomics and ease of use with its design. This cable is for North American use, tackling relatively simple DC charging applications due to its power rating. Custom cable lengths are available for various options.

Features
  • Follows Combined Charging System (CCS) Type 1 standard
  • Compact design for lower-power DC charging applications
  • Temperature monitoring directly at the DC contact pins for accurate readings
  • Ergonomic shape ensures easy handling and a comfortable feel
  • IP44 protection rating when plugged in
  • 35% smaller than standard line
Applications
  • Charging controllers
  • Surge protection and power supplies
  • Energy meters
  • Terminal blocks

DC Charging Cables

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC CHARGING CABLE CCS TYPE 11432551DC CHARGING CABLE CCS TYPE 10 - Immediate$448.99View Details
DC CHARGING CABLE CCS TYPE 11432550DC CHARGING CABLE CCS TYPE 11 - Immediate$393.75View Details
DC CHARGING CABLE CCS TYPE 11432527DC CHARGING CABLE CCS TYPE 10 - Immediate$487.04View Details
DC CHARGING CABLE CCS TYPE 11432401DC CHARGING CABLE CCS TYPE 12 - Immediate$428.75View Details
DC CHARGING CABLE CCS TYPE 11432352DC CHARGING CABLE CCS TYPE 10 - Immediate$524.80View Details
Published: 2025-03-26