R10x Series Multifunction Photoelectric Sensors
Pepperl+Fuchs photoelectric sensors are multifunction and combine several functionalities into one housing style
The R10x series from Pepperl+Fuchs masters short-range applications, combining several functionalities into one housing style. This all-round solution provides unique flexibility and opens up a variety of possible applications. These sensors are enhanced with DuraBeam, an eye-safe laser technology with a special beam profile for high-precision detection and distance measurement of small objects. I/O-Link and smart sensor profiles in every sensor increase efficiency and reduce the complexity of sensor integration.
- Functionalities: through-beam, retroreflective with/without polarization filter, retroreflective for clear object detection, diffuse mode, diffuse mode with background suppression, diffuse mode with background evaluation, measuring with multiple switch points, and distance
- Degree of protection: IP69K
- Extended temperature range: -40°C to +60°C
- Interface type: I/O-Link
- Detection range: depending on functionality, can range from 0 m to 20 m
- Packaging
- Material handling
- Electronics
- Production
R10x Series Multifunction Photoelectric Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | OBT350-R100-2EP-IO-V31 | PHOTO SEN 5-350MM BACK SUPPRESS | 12 - Immediate | $149.24 | View Details |
![]() | ![]() | OBT300-R103-2EP-IO-0.3M-V1 | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $155.16 | View Details |
![]() | ![]() | OBT50-R2-E2-P | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $144.84 | View Details |
![]() | ![]() | OBG5000-R100-2EP-IO | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $183.76 | View Details |
![]() | ![]() | OBG5000-R100-2EP-IO-0.3M-V1 | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $195.70 | View Details |
![]() | ![]() | OBT350-R100-2EP-IO-0.3M-V1 | PHOTO SEN 5-350MM BACK SUPPRESS | 5 - Immediate | $156.17 | View Details |
![]() | ![]() | OBE10M-R103-S-IO-V31 | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $75.07 | View Details |
![]() | ![]() | OBE10M-R103-S-IO-V3 | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $73.60 | View Details |
![]() | ![]() | OBE10M-R103-S-IO | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $75.07 | View Details |
![]() | ![]() | OBE2000-R3-S-0.2M-V3-P | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $79.56 | View Details |
![]() | OBE200-R3-S-0.2M-V3-P | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $79.56 | View Details | |
![]() | ![]() | OBE12M-R101-S-IO | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $80.19 | View Details |
![]() | OBE20M-R100-S-IO-V31-IR | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $81.79 | View Details | |
![]() | ![]() | OBE12M-R100-S-IO | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $81.79 | View Details |
![]() | ![]() | OBE12M-R101-S-IO-V31 | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $81.79 | View Details |
![]() | ![]() | OBE12M-R100-S-IO-V31 | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $80.19 | View Details |
![]() | ![]() | OBE20M-R100-S-IO-IR | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $81.79 | View Details |
![]() | ![]() | OBE10M-18GM60-E5-V1-1C | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $82.37 | View Details |
![]() | ![]() | OBE10M-18GM60-E5-V1-IR-1C | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $84.02 | View Details |
![]() | ![]() | OBE10M-18GM60-E5-IR-1C | PHOTOELECTRIC (AUTOMATION) | 0 - Immediate | $84.02 | View Details |