PCE-CT 5000H Non-Destructive Coating and Dry Film Material Thickness Meter
PCE Instruments’ thickness meter is ideal for automotive paint inspection and coated material testing applications
PCE Instruments’ PCE-CT 5000H material thickness meter for the rapid determination of coating thicknesses on ferrous (Type F) and non-ferrous (Type N) metals. The material thickness meter or gauge automatically detects the type of metal to be measured. The material thickness meter uses magnetic induction (ferrous) or eddy current (non-ferrous) to take non-destructive measurements of coating and dry film thickness (DFT) on metal substrates such as steel and aluminum.
This material thickness meter is ideal for painted and powder-coated surface testing, automotive paint inspection, coated material testing, and manufacturing quality control applications. Alarm limits can be set in the material thickness meter to notify the user when a coating is too thick or too thin. If a coating thickness measurement falls outside the established limits, a message appears on the display to alert the user.
- Type F measuring range: 0 µm to 5000 µm/0 mm to 5 mm/0 mils to 196 mils
- Type N measuring range: 0 µm to 3000 µm/0 mm to 3 mm/0 mils to 118 mils
- Displays measuring units in µm, mm, or mils
- Saves up to 2000 measurements to internal memory
- Practical V-groove on the measuring head
- Type F metals: Non-destructive measurement of nonmagnetic coating, insulating layer, and DFT
- Type N metals: Substrates steel and aluminum