CHO-TOUCH™ Displays

Parker Chomerics' fully integrated, durable systems of optically bonded touchscreens and LCD units

Image of Parker Chomerics' CHO-TOUCH™ DisplaysParker Chomerics' CHO-TOUCH displays are fully integrated, durable systems of optically bonded touchscreens and LCD units designed to save assembly time and supply chain logistics. These assemblies are proven to work in applications where sunlight readability, vibration resistance, scratch resistance, and mechanical strength are needed.

Features and Benefits

  • Diagonal size: 7.0 in
  • Able to support multi-touch and multi-input controls
  • Chemically strengthened glass gives additional durability
  • Projective, capacitive, and resistive touchscreen options available
  • Customizable cover glass design for aesthetic benefits
  • Sunlight readability and maximum visibility are key features
  • Glove touch supported through specially configured screen inputs
  • Water rejection is available for outdoor environments with no impact on use

Applications

  • Industrial controls
  • Medical devices
  • Handheld mobile devices
  • Vehicle mounted displays
  • Marine applications
  • Automotive displays
  • Machine controls
  • Kiosks and terminals

CHO-TOUCH™ Displays

ImageManufacturer Part NumberDescriptionDiagonal Screen SizeViewing AreaAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 7"40-76-MMX-070WPC-HBWVGA-OGRAPHIC DISPLAY TFT RGB 7"7" (177.80mm)152.40mm W x 91.44mm H1 - Immediate$1,210.94View Details
GRAPHIC DISPLAY TFT RGB 8.4"40-76-MMX-084NPC-HBSVGA-OGRAPHIC DISPLAY TFT RGB 8.4"8.4" (213.36mm)170.40mm W x 127.80mm H0 - ImmediateSee Page for PricingView Details
GRAPHIC DISPLAY TFT RGB 10.4"40-76-MMX-104NPC-HBDXGA-OGRAPHIC DISPLAY TFT RGB 10.4"10.4" (264.16mm)210.43mm W x 157.82mm H0 - ImmediateSee Page for PricingView Details
GRAPHIC DISPLAY TFT RGB 10.4"40-76-MMX-104N5W-HBDXGA-AGRAPHIC DISPLAY TFT RGB 10.4"10.4" (264.16mm)210.43mm W x 157.82mm H0 - ImmediateSee Page for PricingView Details
GRAPHIC DISPLAY TFT RGB 12.1"40-76-NAX-121NPC-HBDXGA-OGRAPHIC DISPLAY TFT RGB 12.1"12.1" (307.34mm)245.76mm W x 184.32mm H0 - ImmediateSee Page for PricingView Details
GRAPHIC DISPLAY TFT RGB 12.1"40-76-MMX-121N5W-HBDXGA-AGRAPHIC DISPLAY TFT RGB 12.1"12.1" (307.34mm)245.76mm W x 184.32mm H0 - ImmediateSee Page for PricingView Details
GRAPHIC DISPLAY TFT RGB 12.1"40-76-MMX-121NPC-HBDXGA-OGRAPHIC DISPLAY TFT RGB 12.1"12.1" (307.34mm)245.76mm W x 184.32mm H0 - ImmediateSee Page for PricingView Details
Published: 2018-12-14