High-Voltage EV Cable Clamps
Panduit’s cable clamps are specifically tailored for heavy-duty electric vehicles
Panduit's high-voltage EV cable clamps are specifically engineered to efficiently manage and secure high-voltage battery cable installations. Crafted from high-temperature glass-filled nylon, these robust housings feature rubber compressible inserts, which safeguard the delicate outer layer insulation from potential damage, a common concern when alternative fastening methods are employed. The clamps are designed to be paired and joined, creating a reliable enclosure for cable runs.
For contract manufacturing operations involving wire harnesses, the installation of these clamps is a seamless process, and they remain securely attached to the cable assembly. This ensures that as the harness progresses through different stages of production, the clamp components stay adjoined and can be conveniently adjusted to their final positions for secure placement. In addition to their ease of use during installation, these clamps also offer future maintenance convenience. They can be effortlessly released thanks to their push-in release latches. These clamps are specifically tailored for heavy-duty electric vehicles, further enhancing their suitability for high-voltage cable management.
Features
- Secure coupling: halves adjoin and remain assembled
- Adjustability: easy-to-find adjustable clamp position to the final assembly point and clamps adjust for variable cable diameters
- Anti-rotation nodes: keeps cable directionally aligned to prevent undue stress points and multi-stack clamps with alignable nodes are available
- Release tabs: clamp halves separate with a simple release function for access to cables
- Colored housings: differentiated colors for cable sizes provide quick identification for line installers working within the assembly area
- Low profile: space saver designed for optimizing cable spacing
High-Voltage EV Cable Clamps
| Image | Manufacturer Part Number | Description | Opening Size | Material | Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HV19CC1-C370 | CBL CLIP C-TYPE BLACK | 0.590" ~ 0.750" (14.99mm ~ 19.05mm) | Polyamide (PA66), Nylon 6/6 | Black | 259 - Immediate | $4.06 | View Details |
![]() | ![]() | HV15CC1-C376 | CBL CLIP C-TYPE BLUE | 0.430" ~ 0.590" (10.92mm ~ 14.99mm) | Polyamide (PA66), Nylon 6/6 | Blue | 530 - Immediate | $3.81 | View Details |
![]() | ![]() | HV23CC1-C378 | CBL CLIP C-TYPE GRAY | 0.750" ~ 0.900" (19.05mm ~ 22.86mm) | Polyamide (PA66), Nylon 6/6 | Gray | 76 - Immediate | $4.58 | View Details |
![]() | ![]() | HV15CC2-C376 | CBL CLIP C-TYPE BLUE | 0.430" ~ 0.590" (10.92mm ~ 14.99mm) | Polyamide (PA66), Nylon 6/6 | Blue | 555 - Immediate | $5.26 | View Details |
![]() | ![]() | HV19CC2-C370 | CBL CLIP C-TYPE BLACK | 0.590" ~ 0.750" (14.99mm ~ 19.05mm) | Polyamide (PA66), Nylon 6/6 | Black | 475 - Immediate | $5.60 | View Details |
![]() | ![]() | HV23CC2-C378 | CBL CLIP C-TYPE GRAY | 0.750" ~ 0.900" (19.05mm ~ 22.86mm) | Polyamide (PA66), Nylon 6/6 | Gray | 49 - Immediate | $5.91 | View Details |