EEE-FN Series Aluminum Electrolytic Capacitors

Panasonic 's EEE-FN series provides space reduction and allows for a reduced number of capacitors on the board

Image of Panasonic's EEE-FN Series Aluminum Electrolytic CapacitorsPanasonic's EEE-FN series surface-mount type aluminum electrolytic capacitors feature small case size, high capacitance, and an expanded rated voltage range of 6.3 VDC to 100 VDC with high-temperature lead-free reflow available with 6.3 VDC to 50 VDC parts. The EEE-FN series provides space reduction and allows for a reduced number of capacitors on the board.

Features
  • Small case size
  • Operating temperature range: -55°C to +105°C
  • Rated voltage range: 6.3 VDC to 100 VDC
  • Rated capacitance range: 10 µF to 1800 µF
  • Endurance: 2,000 hours at +105°C
  • High-temperature lead-free reflow: 6.3 VDC to 50 VDC
  • Low-ESR/high-ripple current
  • Vibration-proof variants (30 G) available in the EEE-FN series
  • RoHS/REACH compliant
  • Space and cost savings
  • Wide voltage range options in one series
  • Smoothing power output
  • Environmentally friendly
Applications
  • Automotive
  • Industrial
  • ICT applications
  • Infotainment
  • Measuring instruments
  • Personal computers
  • Audio/video
  • Safety systems

EEE-FN Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 680UF 20% 6.3V SMDEEE-FN0J681VCAP ALUM 680UF 20% 6.3V SMD500 - Immediate$1.54View Details
CAP ALUM 680UF 20% 10V SMDEEE-FN1A681VCAP ALUM 680UF 20% 10V SMD1479 - Immediate$1.54View Details
CAP ALUM 470UF 20% 16V SMDEEE-FN1C471VCAP ALUM 470UF 20% 16V SMD897 - Immediate$1.54View Details
CAP ALUM 470UF 20% 10V SMDEEE-FN1A471VCAP ALUM 470UF 20% 10V SMD500 - Immediate$1.54View Details
CAP ALUM 330UF 20% 16V SMDEEE-FN1C331VCAP ALUM 330UF 20% 16V SMD40 - Immediate$1.54View Details
CAP ALUM 1000UF 20% 6.3V SMDEEE-FN0J102VCAP ALUM 1000UF 20% 6.3V SMD440 - Immediate$1.54View Details
CAP ALUM 680UF 20% 16V SMDEEE-FN1C681UVCAP ALUM 680UF 20% 16V SMD835 - Immediate$1.63View Details
CAP ALUM 820UF 20% 10V SMDEEE-FN1A821UVCAP ALUM 820UF 20% 10V SMD490 - Immediate$1.63View Details
CAP ALUM 560UF 20% 16V SMDEEE-FN1C561UVCAP ALUM 560UF 20% 16V SMD500 - Immediate$1.30View Details
CAP ALUM 1000UF 20% 10V SMDEEE-FN1A102VCAP ALUM 1000UF 20% 10V SMD647 - Immediate$1.64View Details
CAP ALUM 1500UF 20% 6.3V SMDEEE-FN0J152VCAP ALUM 1500UF 20% 6.3V SMD994 - Immediate$1.64View Details
CAP ALUM 220UF 20% 50V SMDEEE-FN1H221VCAP ALUM 220UF 20% 50V SMD4210 - Immediate$1.64View Details
CAP ALUM 680UF 20% 25V SMDEEE-FN1E681UVCAP ALUM 680UF 20% 25V SMD487 - Immediate$1.75View Details
CAP ALUM 1.8UF 20% 6.3V SMDEEE-FN0J182UVCAP ALUM 1.8UF 20% 6.3V SMD0 - Immediate$0.65View Details
CAP ALUM 1000UF 20% 16V SMDEEE-FN1C102UVCAP ALUM 1000UF 20% 16V SMD1644 - Immediate$1.75View Details
CAP ALUM 1500UF 20% 10V SMDEEE-FN1A152UVCAP ALUM 1500UF 20% 10V SMD1386 - Immediate$1.75View Details
CAP ALUM 1.2UF 20% 10V SMDEEE-FN1A122UVCAP ALUM 1.2UF 20% 10V SMD0 - Immediate$1.75View Details
CAP ALUM 820UF 20% 25V SMDEEE-FN1E821UVCAP ALUM 820UF 20% 25V SMD500 - Immediate$1.75View Details
CAP ALUM 47UF 20% 6.3V SMDEEE-FN0J470RCAP ALUM 47UF 20% 6.3V SMD12576 - Immediate$0.42View Details
CAP ALUM 22UF 20% 16V SMDEEE-FN1C220RCAP ALUM 22UF 20% 16V SMD19525 - Immediate$0.42View Details
Published: 2020-05-29