V Series LC Connector Type Active Optical Connectors
Panasonic's V series LC connector type 1 channel bidirectional active optical connectors with high-speed optical transmission
Panasonic's V series LC connector type active optical connectors include a duplex-LC connector. This plug-to-LC connector type can transmit a signal with a broad data rate from 20 Mbps to 8 Gbps for intra-device or inter-device connection.
Panasonic’s channel bidirectional active optical connectors enhance the existing active optical connector offerings by providing the LC connection to achieve long-distance transmission while maintaining high speeds, noise immunity, and electrical isolation characteristics.
These active optical connectors are perfect for applications that require low power consumption. Unlike traditional SFP transceivers, the Panasonic V Series LC connector type does not need to be cleaned when inserted or removed. In addition, the lightweight and small footprint design reduces board space by 80% and contains a V-groove to allow for passive alignment to improve signal integrity.
Features and Benefits
- Duplex LC connector allows for diverse connection type
- High-speed transmission: 20 Mbps to 8 Gbps
- Low power consumption/smaller footprint reduces power required and space on board
- Noise immunity/electrical isolation allows for stronger signal fidelity and device/human protection
Industries and Applications
- Medical/endoscopy, MRI
- Industrial printing/between ink jet head and control board
- Machine vision/between camera head and control board
- Test and measurement/device inspection probe and signal processing circuit
Optical Cable Connector Plug to Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AYG4V52285 | V SERIES LC TYPE PLUG 220MM | 32 - Immediate | $196.32 | View Details |
![]() | ![]() | AYG4V50985 | V SERIES LC TYPE PLUG 90MM | 0 - Immediate | $158.34 | View Details |
20 Position Connector Receptacle
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AXK6S20447M3 | CONN RCPT 20POS SMD GOLD | 416 - Immediate | $5.85 | View Details |