PA-N-Series Relays for Programmable Logic Controllers

These slim power relays from Panasonic are for PLCs and interfaces that comply with IEC 61010 reinforced insulation requirements

Image of Panasonic PA-N Series Relays for Programmable Logic ControllersPanasonic introduces their PA-N-series of power relays. The PA-N-series relays have been developed to comply with the International Electromechanical Commission (IEC) standards and are certified to the Underwriters Laboratories (UL) Inc.’s standards for programmable logic controllers used to control production facilities at factories. The PA-N-series achieves a high breakdown voltage of 3,000 V, as well as showing excellent shock resistance and low power consumption. They assist programmable logic controller (PLC) manufacturers to develop products that are compatible with the new standards. PA-N-series products are suitable to switch a maximum of 5 A at 250 VAC and 30 VDC. These slim, 1-form-A relays comply with the new PLC safety standard (IEC 61010) for reinforced insulation.

Industrial equipment used in factories needs to be safe and reliable. Changes are planned to be made to the European IEC standards and the UL standards of the United States to impose further safety requirements on PLCs, such as securing better insulation to prevent accidents. PLC manufacturers are urgently developing products to meet the new standards, and highly reliable products compliant with the new standards are being sought for relays that control the output from PLCs. In response to these developments, Panasonic has modified the internal structure of the PA-N-series relay to improve its breakdown voltage from 2,000 V to 3,000 V to make it compatible with the new standards.

Blog: Implementation of the New IEC 61010-2-201 Standard For The PLC Market

Features
  • Reinforced insulation requirement compliant: complies with IEC 61010
  • ANSI/ISA 12.12.01 compliant
  • Slim size (5 mm(W) x 20 mm(D) x 12.5 mm(H)) permits higher density mounting
  • Low operating power: 110 mW
  • Insulation distance (between contact and coil):
    • Clearance distance: min. 5.29 mm
    • Creepage distance: min. 5.35 mm
  • High surge breakdown voltage: 6,000 V
  • High breakdown voltage: 3,000 V
  • RoHS / REACH compliant
  • UL/C-UL, TUV approved
Applications
  • Industrial and office equipment
  • Measuring devices
  • Test equipment
  • Interface relays for programmable controllers
  • Output relays in small devices such as:
    • Timers
    • Counters
    • Sensors
    • Temperature controllers

PA-N-Series Relays for Programmable Logic Controllers

ImageManufacturer Part NumberDescriptionSwitching VoltageLoad - Max SwitchingTermination StyleAvailable QuantityPriceView Details
RELAY GEN PURPOSE SPST 5A 3VAPAN3103RELAY GEN PURPOSE SPST 5A 3V250VAC, 110VDC - Max1250VA, 550WPC Pin2318 - Immediate$5.06View Details
RELAY GEN PURPOSE SPST 5A 4.5VAPAN314HRELAY GEN PURPOSE SPST 5A 4.5V250VAC, 110VDC - Max1250VA, 550WPC Pin14 - Immediate$5.07View Details
RELAY GEN PURPOSE SPST 5A 5VAPAN3105RELAY GEN PURPOSE SPST 5A 5V250VAC, 110VDC - Max1250VA, 150WPC Pin12838 - Immediate$5.07View Details
RELAY GEN PURPOSE SPST 5A 6VAPAN3106RELAY GEN PURPOSE SPST 5A 6V250VAC, 110VDC - Max1250VA, 550WPC Pin28 - Immediate$5.07View Details
RELAY GEN PURPOSE SPST 5A 9VAPAN3109RELAY GEN PURPOSE SPST 5A 9V250VAC, 110VDC - Max1250VA, 550WPC Pin59 - Immediate$5.07View Details
RELAY GEN PURPOSE SPST 5A 12VAPAN3112RELAY GEN PURPOSE SPST 5A 12V250VAC, 110VDC - Max1250VA, 550WPC Pin2386 - Immediate$3.78View Details
RELAY GEN PURPOSE SPST 5A 18VAPAN3118RELAY GEN PURPOSE SPST 5A 18V250VAC, 110VDC - Max1250VA, 550WPC Pin379 - Immediate$5.07View Details
RELAY GEN PURPOSE SPST 5A 24VAPAN3124RELAY GEN PURPOSE SPST 5A 24V250VAC, 110VDC - Max1250VA, 550WPC Pin907 - Immediate$5.22View Details
Published: 2016-09-29