MS200k dToF LiDAR Sensor
Orbbec high-precision, low-cost LiDAR has enhanced waterproofing and a 905 nm wavelength
Orbbec MS200k LiDAR is a low-cost, single-line, high-precision LiDAR sensor. It combines a precise optical scanning system, high-frequency laser pulse generation technology, and superior structural design. It can achieve fast and accurate distance measurement in the range of 360°/12.0 m (at 90% reflectivity diffuse reflector surface). Applications include navigation and obstacle avoidance for home cleaning and indoor service robots, robot ROS teaching, regional security, scanning, 3D reconstruction, and many others.
MS200k has an emission module laser wavelength of 905 nm. It has increased waterproof measures, including an optimized mounting method of the base, added waterproof stickers to the sides, and glue-sealed top screw holes.
- Up to 12 m measurement range
- Up to 4500 Hz sampling rate with minimum angular resolution of 0.4°
- Class 1 safety standards
- 54.3 mm x 47.0 mm x 35.0 mm (L x W x H), ultra-small size
- Certification: RoHS2.0, REACH, CE, FCC
- Cleaning robots
- Educational robots
MS200k dToF LiDAR Sensor
| Image | Manufacturer Part Number | Description | Operating Temperature | Available Quantity | Price | View Details | |||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 100100444 | MS 200K DTOF LIDAR SENSOR | -10°C ~ 50°C | 0 - Immediate | See Page for Pricing | View Details |