High Power Conversion Solution

onsemi offers a complete power portfolio with leadership technology in MOSFETs, Wide Band Gap, IGBTs and power modules for a wide variety of power conversion applications. Pairing with our outstanding power products, onsemi is a value-added partner offering a complete solution from protection to switching. onsemi is equipped to support engineers in creating innovative designs in EV-Charging, AC-DC Power, and Battery Storage applications.

  • Products
  • Applications
  • SiC Diodes & FETs
  • SuperFET® III
  • T8 MOSFETs
  • Digital Isolation
  • Gate Drivers
SiC Diodes & FETs

SiC Diodes & FETs

onsemi facilitates a full WBG ecosystem for their customers by providing patented termination structures which provides superior robustness for harsh environmental conditions. From internal manufacturing to physical device models for simulation onsemi ensures reliability for all SiC devices.

Featured Products

900 V Silicon Carbide (SiC) MOSFETs

onsemi's MOSFETs provide high-efficiency, increased power density, and reduced system size

Learn More

1200 V Silicon Carbide (SiC) MOSFETs

onsemi's SiC MOSFETs provide high efficiency, increased power density, and reduced system size

Learn More

650 V Silicon Carbide Diodes

onsemi's diodes provide superior switching performance and high reliability

Learn More

1200 V Silicon Carbide (SiC) Diodes

onsemi's diodes benefits include faster operating frequency, increased power density, and reduced EMI

Learn More

1700 V Silicon Carbide (SiC) Diodes

onsemi‘s diodes have temperature independent switching characteristics and excellent thermal performance

Learn More

SF3 SuperJunction MOSFETs

SuperFET® III

As an industry-leader in MOSFETs, onsemi offers a complete HV portfolio for power conversion applications. Furthermore, a vertically integrated supply chain ensures reliability along with customization options for SMPS and PFC designs.

Part Number Description View Details
FCB070N65S3 N-Channel 44A (Tc) 312W (Tc) Surface Mount D²PAK (TO-263AB) View Details
FCB099N65S3 N-Channel 30A (Tc) 227W (Tc) Surface Mount D²PAK-3 (TO-263) View Details
FCB125N65S3 N-Channel 24A (Tc) 181W (Tc) Surface Mount TO-263 (D²Pak) View Details
FCB199N65S3 N-Channel 14A (Tc) 98W (Tc) Surface Mount D²PAK (TO-263) View Details
FCB260N65S3 N-Channel 12A (Tc) 90W (Tc) Surface Mount D²PAK (TO-263) View Details
FCD260N65S3 N-Channel 12A (Tc) 90W (Tc) Surface Mount TO-252, (D-Pak) View Details
FCD360N65S3R0 N-Channel 10A (Tc) 83W (Tc) Surface Mount D-PAK (TO-252) View Details
FCD600N65S3R0 N-Channel 6A (Tc) 54W (Tc) Surface Mount D-PAK (TO-252) View Details
T8 MOSFETs

T8 MOSFETs

With best-in-class MV technology, onsemi's Trench8 devices offers 20% lower Rds(ON)*Qg FOM than the best competitor. Featuring optimized switching performance based on T6 technology, there is a 35-40% reduction in Qg and Qoss from T6.

Part Number Description View Details
NTBLS1D1N08H N-Channel 41A (Ta), 351A (Tc) 4.2W (Ta), 311W (Tc) Surface Mount 8-HPSOF View Details
NTLJS4D7N03HTAG N-Channel 11.6A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2) View Details
NTLJS4D9N03HTAG N-Channel 9.5A (Ta) 860mW (Ta) Surface Mount 6-PQFN (2x2) View Details
NTMFD6H846NLT1G Mosfet Array 2 N-Channel (Dual) 80V 9.4A (Ta), 31A (Tc) 3.2W (Ta), 34W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) View Details
NTMFD6H852NLT1G Mosfet Array 2 N-Channel (Dual) 80V 295mA 250mW (Ta) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) View Details
NTMFS4H01NFT1G N-Channel 54A (Ta), 334A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) View Details
NTMFS4H01NFT3G N-Channel 54A (Ta), 334A (Tc) 3.2W (Ta), 125W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) View Details
Digital Isolation

Digital Isolation

onsemi offers a broad isolation portfolio supplying patented technology that combines the safety features of optocouplers and the performance features of digital isolators.

Part Number Description View Details
NCID9211 I²C, SPI Digital Isolator 5000Vrms Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) View Details
NCID9211R2 I²C, SPI Digital Isolator 5000Vrms Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) View Details
NCID9401 I²C, SPI Digital Isolator 5000Vrms Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) View Details
NCID9411 I²C, SPI Digital Isolator 5000Vrms Channel 10Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) View Details
Gate Drivers

High Voltage Gate Drivers

The portfolio of Gate Drivers from onsemi includes GaN, IGBT, FET, MOSFET, H-Bridge MOSFET, and SiC MOSFET inverting and non-inverting drivers ideal for switching applications.

Featured Products

NCx5700x: Isolated High-Current and High-Efficiency IGBT Gate Drivers

onsemi's NCx5700x for high system efficiency and reliability in high power applications

Learn More

  • EV Charging
  • AC-DC Power Supply
  • Battery Storage
  • Auto OBC
  • Auto DC/DC
  • Auto Traction Inverter
EV Charging

EV Charging

With leading power modules and SiC technologies with a comprehensive overall portfolio, onsemi is your value-added partner for Fast DC EV Charging solutions.

EV Charging Diagram
AC-DC Power Supply

AC-DC Power Supply

onsemi's comprehensive portfolio of MOSFETs and other products provide a plethora of options for power supply applications. Products and solutions from onsemi increase active-mode efficiency, decrease standby-mode power consumption, and provide power factor correction, at every point in the power chain from line to load.

AC-DC Power Supply Diagram
Battery Storage

Battery Storage

As energy storage systems have increased demand with the modernization of the grid, onsemi's portfolio of high voltage MOSFETs and SiC discretes help provide complete and robust solutions.

Battery Storage Diagram

Auto OBC

Plug-in and Full Electric vehicles require fast charging bi-directional On Board Charger Systems (OBC) connected to the power grid to replenish vehicle battery energy. onsemi provides a comprehensive portfolio of robust high power density discrete and modular solutions for On Board Charging Systems.

Auto OBC

Auto DCDC

onsemi offers discrete and modular component solutions with characteristic low switching and conduction losses that facilitate the design of high efficiency DC/DC conversion systems.

Auto DCDC

Auto Traction Inverter

To enable longer driving distances, high torque, and acceleration in Electric vehicles, onsemi offers discrete and modular component solutions to design high efficiency, cost effective, and reliable Traction Inverter systems.

Auto Traction Inverter