NCS20164 Op Amp
onsemi’s 8 MHz, rail-to-rail CMOS operational amplifier (op amp) features precision amplification with an 0.3 mV input offset voltage
onsemi’s NCS2016x family boasts a mere 500 µA quiescent current per channel, saving precious battery life and reducing heat dissipation in circuits. This op amp features precision amplification of unparalleled clarity with an input offset voltage of just 0.3 mV. The NCS20164 operates from a 1.8 V to 5.5 V supply, seamlessly integrating into existing systems and opening up new possibilities. This 8 MHz gain-bandwidth amp ensures high-fidelity signal handling for even the most demanding applications.
The NCS20164 op amp maximizes voltage swing with full rail-to-rail input and output operation. There are no more limitations, just pure amplification power. The NCS20164 op amps are available in single, dual, and quad configurations in industry-standard packages. The NCS20164 bends to users’ design needs.
- Wide bandwidth
- Rail-to-rail input and output
- AEC-Q100 qualified
- Low input offset voltage
- Sensor conditioning
- Active filters
- Low-side current sensing
NCS20164 Op Amp
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCS20164DR2G | 8 MHZ, RAIL-TO-RAIL CMOS OPERATI | 0 - Immediate | $0.53 | View Details |