NCP107xAA/BA Enhanced Offline Switcher
onsemi offers its NCP107xA enhanced offline switcher for robust and highly efficient power supplies
onsemi's NCP107xAA and NCP107xBA products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in two pinout versions of the popular PDIP-7 package (a PDIP8 package with one pin omitted to ensure adequate creepage distance), they offer a high level of integration, including soft start, frequency jittering, short circuit protection, skip cycle, a maximum peak current set point, ramp compensation, and a dynamic self supply (DSS, eliminating the need for an auxiliary winding).
Unlike other monolithic solutions, the NCP107xAA and NCP107xBA are quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65 kHz, 100 kHz, and in selective cases 130 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition.
Protection features include: a timer to detect an overload or a short circuit event, over voltage protection with auto recovery. AC input line voltage detection prevents lethal runaway in low input voltage conditions (brown-out) as well as too high an input line (AC line over voltage protection). This also allows an over power protection to compensate all internal delays in high input voltage conditions and optimize the maximum output current capability.
For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line.
- Integrated 700 V MOSFET
- Current-mode fixed frequency operation (65 kHz and 100 kHz); 130 kHz for B version only
- Adjust output current protection based on output power demand
- Skip-cycle operation at low peak current
- Dynamic self-supply (DSS)
- Auto-recovery output short-circuit protection with timer-based detection
- Frequency foldback operation
- Improved efficiency at light load / improved EMI over the entire load
- Auxiliary and standby power supplies
- Major home appliances power supplies
- Low to medium power chargers and adapters
- White goods and home appliances
- E-meters
- Industrial auxiliary power supplies
- Consumer equipment power supplies
Calculator: Flyback Transformer Design Tool
NCP107xA Enhanced Offline Switchers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCP1075AAP065G | IC OFFLINE SWITCH FLYBACK 7DIP | 184 - Immediate 4050 - Factory Stock | $1.62 | View Details |
![]() | ![]() | NCP1075AAP100G | IC OFFLINE SWITCH FLYBACK 7DIP | 44 - Immediate | $1.62 | View Details |
![]() | ![]() | NCP1075BAP065G | IC OFFLINE SWITCH FLYBACK 8DIP | 300 - Immediate | $1.62 | View Details |
![]() | ![]() | NCP1075BAP100G | IC OFFLINE SWITCH FLYBACK 8DIP | 973 - Immediate 22350 - Factory Stock | $1.62 | View Details |
![]() | ![]() | NCP1076AAP065G | IC OFFLINE SWITCH FLYBACK 7DIP | 0 - Immediate 9643 - Marketplace | $1.41 | View Details |
![]() | ![]() | NCP1076AAP100G | IC OFFLINE SWITCH FLYBACK 7DIP | 0 - Immediate 1450 - Marketplace | $0.99 | View Details |
![]() | ![]() | NCP1076BAP065G | IC OFFLINE SWITCH FLYBACK 8DIP | 0 - Immediate 12950 - Marketplace | $0.25 | View Details |
![]() | ![]() | NCP1076BAP100G | IC OFFLINE SWITCH FLYBACK 8DIP | 0 - Immediate 1475 - Marketplace | $1.41 | View Details |
![]() | ![]() | NCP1077AAP065G | IC OFFLINE SWITCH FLYBACK 7DIP | 0 - Immediate 4000 - Marketplace | $1.47 | View Details |
![]() | ![]() | NCP1077AAP100G | IC OFFLINE SWITCH FLYBACK 7DIP | 109 - Immediate | $1.90 | View Details |
![]() | ![]() | NCP1077BAP065G | IC OFFLINE SWITCH FLYBACK 8DIP | 0 - Immediate 4850 - Marketplace | $1.56 | View Details |
![]() | ![]() | NCP1077BAP100G | IC OFFLINE SWITCH FLYBACK 8DIP | 250 - Immediate | $2.02 | View Details |
![]() | ![]() | NCP1079AAP065G | IC OFFLINE SWITCH FLYBACK 7DIP | 17 - Immediate | $2.45 | View Details |
![]() | ![]() | NCP1079AAP100G | IC OFFLINE SWITCH FLYBACK 7DIP | 100 - Immediate | $2.45 | View Details |
![]() | ![]() | NCP1079BAP065G | IC OFFLINE SWITCH FLYBACK 8DIP | 145 - Immediate | $2.43 | View Details |
![]() | ![]() | NCP1079BAP100G | IC OFFLINE SWITCH FLYBACK 8DIP | 0 - Immediate | See Page for Pricing | View Details |