CAT25512 Flash Memory for High-Performance Low-Power Designs
The onsemi high-density 512 KB serial NOR memory ICs are ideal for embedded system applications
The onsemi CAT25512 is a high-density 512 KB serial NOR Flash memory IC that is ideal for embedded systems demanding high performance and low power consumption. This advanced Flash memory offers exceptional reliability and endurance, making it suitable for various applications requiring frequent data writes and updates.
The CAT25512 features a quad SPI interface enabling high-speed data transferring of up to 200 Mbps. It also boasts a wide operating voltage range of 1.8 V to 3.3 V, ensuring compatibility with diverse embedded system designs. The CAT25512 incorporates various power-saving features including deep power-down mode and partial-array read/write capabilities, minimizing overall system power consumption.
This high-density Flash memory provides designers with ample non-volatile storage capacity for code, configuration data, and user information. Its robust architecture ensures reliable data retention for over 20 years, including under harsh operating conditions. The CAT25512 supports various in-system programming (ISP) and in-system erase (ISE) functionalities, facilitating flexible firmware updates and system maintenance.
- High-density: 512 KB (64K x 8)
- Quad SPI interface enabling a data transfer rate of up to 200 Mbps
- Wide operating voltage range: 1.8 V to 3.3 V
- Low-power consumption with deep power-down mode
- Partial-array read/write capabilities
- Reliable data retention: >20 years
- High endurance: 200,000 erase/write cycles
- Flexible ISP and ISE functionalities
- Four-line quad SPI mode
- I/O operation modes: single, dual, and quad
- Hardware write protect
- Electronic signature and status register
- Secure boot capability
- Industrial automation and control systems
- Networking equipment
- Wearable electronics
- Medical devices
- Printers and scanners
- Set-top boxes and media players
- Data logging and metering devices
- Internet of Things (IoT)
- Point-of-sale (POS) terminals
- Automotive electronics
CAT25512 Flash Memory
| Image | Manufacturer Part Number | Description | Clock Frequency | Access Time | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CAT25512XE-T2 | IC EEPROM 512KBIT SPI 8SOIC | 10 MHz | 40 ns | 2.5V ~ 5.5V | 0 - Immediate | $1.84 | View Details |
![]() | ![]() | CAT25512XI | IC EEPROM 512KBIT SPI 8SOIC | 20 MHz | 20 ns | 1.8V ~ 5.5V | 0 - Immediate 5358 - Factory Stock | $1.53 | View Details |