PCA9450 Power Management IC

NXP's power management IC features six high-efficiency step-down regulators

Image of NXP's PCA9450 Power Management ICNXP's PCA9450 is a single-chip power management IC (PMIC) that is specifically designed to support the i.MX 8M family processor in both 1-cell Li-Ion and Li-polymer battery-portable applications as well as 5 V adapter non-portable applications.

The PCA9450 provides six high-efficiency step-down regulators, five LDOs, one 400 mA load switch, a 2-channel level translator, and a 32.768 kHz crystal oscillator driver. Three buck regulators support the dynamic voltage scaling (DVS) feature, along with programmable ramping up and down time, and support remote sensing to compensate IR drop to load. This device is characterized across a -40°C to +105°C ambient temperature range.

Features
  • Six high-efficiency step-down regulators
    • Three 3 A buck regulators with DVS feature and remote sensing
    • PCA9450A: three 3 A buck regulators
    • PCA9450B: two 3 A buck regulators
    • PCA9450C: dual-phase configurable 6 A buck regulator
    • One 3 A buck regulator
    • Two 2 A buck regulators
  • Five linear regulators
    • Two 10 mA LDO
    • One 150 mA LDO
    • One 200 mA LDO
    • One 300 mA LDO
  • 400 mA load switch with active discharge
  • 32.768 kHz crystal oscillator buffer output
  • Level translator
  • Power control IO
    • Power ON/OFF control
    • Standby/run mode control
  • Fm+ 1 MHz I2C interface
  • ESD protection
    • Human body model (HBM): ±2000 V
    • Charged device model (CDM): ±500 V
  • 7 mm x 7 mm, 56-pin HVQFN with 0.4 mm pitch
Applications
  • Edge computing
    • Voice assistants
    • Voice control
  • Industrial
    • Digital signage
    • Machine visual inspection
    • Image analytics
    • Two-way video conferencing
  • Smart city
    • Public address systems
  • Smart home
    • Audio/video (AV) receivers
    • Surround sound and sound-bars
    • Home appliance system controls
    • Wireless or networked speakers

PCA9450 Power Management ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PMIC I.MX 8M MINI/NANO/PLUS HVQFPCA9450BHNYPMIC I.MX 8M MINI/NANO/PLUS HVQF2746 - Immediate$5.84View Details
PMIC I.MX 8M MINI/NANO/PLUS HVQFPCA9450CHNYPMIC I.MX 8M MINI/NANO/PLUS HVQF0 - Immediate$6.04View Details
Published: 2020-06-15