NuMicro® NUC029 Series Microcontrollers

Nuvoton’s microcontrollers have part support including hardware dividers, comparators, and USB 2.0 full-speed device bus

Image of NuMicro® NUC029 Series MicrocontrollersNuvoton’s NuMicro NUC029 series microcontrollers are designed for industrial control applications providing robust immunity and strong anti-interference ability (ESD up to HBM 7 kV/EFT 4.4 kV). The NuMicro NUC029 series has an operating voltage of 2.5 V to 5.5 V, -40°C to +105°C temperature range, 24 MHz to 72 MHz operating frequency, 16 KB to 256 KB Flash, and 2 KB to 20 KB SRAM. These microcontrollers are equipped with peripherals devices such as 12-bit ADC, UART, PWM, SPI, and I²C. They have specific part support which includes hardware dividers, comparators, and USB 2.0 full-speed device bus.

The NUC029 series has diverse packaging (TSSOP20, QFN33, QFN48, LQFP48, LQFP64, and LQFP128) to meet a customer’s product requirement. NuMicro NUC029 SEE/LEE/SGE/LGE/KGE are enhanced with a USB 2.0 full-speed crystal-less device feature to reduce BOM cost and the physical size of end-product.

Features
  • Operating characteristics
    • Voltage range: 2.5 V to 5.5 V
    • Temperature range: -40°C to +105°C
    • ESD up to HBM 7 kV/EFT 4.4 kV
  • Core
    • Arm® Cortex®-M0, 24 MHz to 72 MHz
  • Memory
    • Up to 256 KB Flash
    • Up to 20 KB SRAM
    • 4 KB LDROM
    • ISP/ICP/IAP programming
    • External bus interface (EBI)
    • Up to 2 KB SPROM (security protection ROM)
  • Clocks
    • 4 MHz to 24 MHz HXT crystal oscillator or external input clock
    • 32.768 kHz LXT crystal oscillator or external input clock for low-power system operation
    • Internal 22.1184 MHz HIRC oscillator with variation ±2% within all temperature range
    • Internal 38.4 kHz LIRC
    • Add trim mechanism for UART 2% accuracy
  • Analog
    • Up to 15 channels 12-bit 1 Msps ADC
    • Up to 4 rail-to-rail comparators (ACMP)
  • CRC
    • CRC-CCITT, CRC-8, CRC-16, and CRC-32
  • Hardware divider
  • Timers
    • Up to 4 sets 32-bit timers
    • Up to 16-bit 144 MHz PWM (Up to 12 channels)
    • One independent watchdog
    • One window watchdog
    • RTC with calendar and alarm
  • Communication interface
    • Up to 4 UART interfaces with UART
    • Up to 2 I²C interfaces
    • Up to 2 SPI/I²S interfaces
    • Up to 3 channels of LIN connectivity
    • Up to 3 sets of USCI (configured as UART or SPI or I²C)
    • Up to 1 set of 16/8-bits EBI interface
  • Power management
    • Integrated with power-on reset, brown-out reset, and low voltage reset
    • Built-in LDO
  • PDMA
    • Up to 9 channels
  • USB
    • USB 2.0 full-speed device with on-chip PHY (crystal-less design)
  • 96-bit unique ID (UID)
  • 128-bit unique customer ID (UCID)
Applications
  • Industrial controls
  • Smart home applications
  • BLDC motors
  • Consumer products

NuMicro® NUC029 Series Microcontrollers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 64KB FLASH 48LQFPNUC029LANIC MCU 32BIT 64KB FLASH 48LQFP607 - Immediate$1.90View Details
IC MCU 32BIT 16KB FLASH 20TSSOPNUC029FAEIC MCU 32BIT 16KB FLASH 20TSSOP865 - Immediate$1.30View Details
IC MCU 32BIT 32KB FLASH 33QFNNUC029TANIC MCU 32BIT 32KB FLASH 33QFN0 - Immediate$1.67View Details
IC MCU 32BIT 64KB FLASH 32QFNNUC029ZANIC MCU 32BIT 64KB FLASH 32QFN0 - Immediate$1.35View Details
IC MCU 32BIT 68KB FLASH 48LQFPNUC029LDEIC MCU 32BIT 68KB FLASH 48LQFP0 - Immediate$1.99View Details
IC MCU 32BIT 64KB FLASH 48QFNNUC029NANIC MCU 32BIT 64KB FLASH 48QFN0 - Immediate$2.00View Details
IC MCU 32BIT 68KB FLASH 64LQFPNUC029SDEIC MCU 32BIT 68KB FLASH 64LQFP0 - Immediate$2.10View Details
IC MCU 32BIT 128KB FLASH 48LQFPNUC029LEEIC MCU 32BIT 128KB FLASH 48LQFP0 - Immediate$2.27View Details

Evaluation Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AN EVALUATION/DEVELOPMENT KIT FONT-NUC029LAN EVALUATION/DEVELOPMENT KIT FO0 - ImmediateSee Page for PricingView Details
AN EVALUATION/DEVELOPMENT KITNT-NUC029SDAN EVALUATION/DEVELOPMENT KIT0 - Immediate$19.74View Details
Published: 2019-09-10